射频模块

 射频模块
射频模块(RF Module),应有尽有。Mouser Electronics(贸泽电子)是众多射频模块原厂的授权分销商,提供多家业界顶尖制造商的射频模块,包括Anaren、Digi、Laird、Linx、Multi-Tech、RFM、Texas Instruments等多家知名厂商。想了解更多射频模块产品,请浏览下列产品分类。
结果: 414
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
RF Solutions 射频模块 2.4GHz LoRa TRX Module SX1280 Screened DIP 无库存
最低: 1
倍数: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
Soldered 射频模块 433mhz, 4 channel, remote, receiver 无库存
最低: 1
倍数: 1

Bulk
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu 无库存
最低: 1
倍数: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm
Digi 射频模块 XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C RPSMA 2.761 cm x 2.438 cm Tray
Analog Devices 射频模块 WBand Driver amp Module, 0.01 - 20 GHz

HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Qorvo 射频模块 6-12GHz 30 Watt PAE >25%
无库存交货期 13 周
最低: 20
倍数: 20

TGA2590 Gel Pack
Analog Devices 射频模块 Hi Isolation SPST Switch ModuleDC-20 GHz

HMC-C019G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Siemens 射频模块 SCALANCE WAM766-1 EEC (USA-VARIANTE)

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 75 C N Connector 150 mm x 179.5 mm x 45 mm
Astrocast 射频模块 Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network

Astronode Satellite Communication Modules 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 15 dBm UART 3.14 V 3.47 V 76 mA 48 mA - 20 C + 70 C Integrated 35 mm x 31 mm
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA
10 kHz to 2 GHz 28 VDC Bag
Analog Devices 射频模块 SP4T NON-REFLECT SWITCH MODULE DC-20 GHz

HMC-C071G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Qorvo 射频模块 30-40 GHz 2W HPA Gain 18dB Psat 33dBm
无库存交货期 13 周
最低: 25
倍数: 25

TGA4516 RF Modules 6.5 V + 200 C Gel Pack
Qorvo 射频模块 5.7 - 7.0 GHz 100 W GaN PA Module
无库存交货期 17 周
最低: 10
倍数: 10

QPM1017 - 40 C + 85 C Waffle
Altech 射频模块 Wireless PB receiver
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
Banner Engineering 射频模块 R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing
2.4 GHz
Altech 射频模块 Wireless PB Transmiter
RF Transmitters 863 MHz to 873 MHz 3 VDC - 10 C + 60 C 30 mm x 70 mm x 30 mm
Siemens 射频模块 SCALANCE W721-1 RJ45

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C RP-SMA 50 mm x 114 mm x 74 mm
Wurth Elektronik 射频模块 WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V 12 mA 3.6 mA - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Reel, Cut Tape, MouseReel
Digi 射频模块 XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Wurth Elektronik 射频模块 WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Digi 射频模块 ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2

ConnectCore MP1
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, Chip Antenna, Surface Mount

Tray
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, RF Pad, Surface Mount

Tray
M5Stack 射频模块 LoRaWAN Unit EU868 (STM32WLE5) w/ Antenna

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
MicroPhase 射频模块 AntSDR E200 with an AD9363 chip and 32 GB SD card. (Case and antennas not included)

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each