射频模块

 射频模块
射频模块(RF Module),应有尽有。Mouser Electronics(贸泽电子)是众多射频模块原厂的授权分销商,提供多家业界顶尖制造商的射频模块,包括Anaren、Digi、Laird、Linx、Multi-Tech、RFM、Texas Instruments等多家知名厂商。想了解更多射频模块产品,请浏览下列产品分类。
结果: 414
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
TE Connectivity 射频模块 ASSY, HYBRID 75 OHM NANORF/MT DC MODULE

RF Modules 22.3 mm x 13.9 mm x 18.31 mm
Fairview Microwave 射频模块 0/180 Degrees Bi-Phase Modulator from 500 MHz to 1 GHz with TTL Control, 15nsec Speed and SMA
500 MHz to 1 GHz - 40 C + 85 C Bag
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA
10 kHz to 2 GHz 28 VDC Bag
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 1 GHz to 18 GHz With SMA
1 GHz to 18 GHz 28 VDC Bag
Fairview Microwave 射频模块 SMA Precision Calibrated Noise Source Module, Output ENR of 14 dB, +28 VDC, 10 MHz to 18 GHz, Calibration Standard
10 MHz to 18 GHz 28 VDC Bag
Fairview Microwave 射频模块 0.2 MHz to 500 MHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged
200 kHz to 500 MHz 12 VDC Bag
Fairview Microwave 射频模块 10 MHz to 2 GHz DIP Packaged Noise Source Module, Output Pout of -5 dBm, +15 VDC, 24 PIN
10 MHz to 2 GHz 15 VDC Bag
Fairview Microwave 射频模块 WR-10 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 75 GHz to 110 GHz, UG-387/U-Mod Round Cover Flange
75 GHz to 110 GHz Bag
Fairview Microwave 射频模块 WR-12 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 60 GHz to 90 GHz, UG-387/U Round Cover Flange
Bag
Fairview Microwave 射频模块 WR-19 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 40 GHz to 60 GHz, UG-383/U-M Round Cover Flange
40 GHz to 60 GHz Bag
Fairview Microwave 射频模块 WR-42 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB, Operating from 18 GHz to 26.5 GHz, UG-595/U Square Cover Flange
18 GHz to 26.5 GHz Bag
Fairview Microwave 射频模块 Precision Calibrated, Output Isolator WR-28 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 26.5 GHz to 40 GHz
26.5 GHz to 40 GHz 28 VDC Bag
Fairview Microwave 射频模块 Precision Calibrated, Output Isolator WR-22 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 33 GHz to 50 GHz
33 GHz to 50 GHz 28 VDC Bag
Fairview Microwave 射频模块 Precision Calibrated, Output Isolator WR-19 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 40 GHz to 60 GHz
40 GHz to 60 GHz 28 VDC Bag
Fairview Microwave 射频模块 Precision Calibrated, Output Isolator WR-15 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 50 GHz to 75 GHz
50 GHz to 75 GHz 28 VDC Bag
Fairview Microwave 射频模块 Amplified Noise Source Module With a Noise Output Pout of 0 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 2 GHz With SMA
10 MHz to 2 GHz 15 VDC Bag
Fairview Microwave 射频模块 0 to 50 dB WR-42 Waveguide Direct Read Attenuator From 18 GHz to 26.5 GHz, Dial UG-595/U Flange
18 GHz to 26.5 GHz Bag
MicroPhase 射频模块 AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included)

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Microchip Technology 射频模块 SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6, T&R

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Microchip Technology 射频模块 SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.7, T&R

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Fairview Microwave 射频模块 3.5mm Precision Calibrated Noise Source Module, Output ENR of 13 dB, +28 VDC, 10 MHz to 26 GHz, Calibration Standard
10 MHz to 26 GHz 28 VDC Bag
Fairview Microwave 射频模块 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 51 dB, +12 VDC, Pin Packaged
200 kHz to 2 GHz 12 VDC Bag
Banner Engineering 射频模块 AC Repeater Kit Containing:; SG-R70- DR2M (809325) B-TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590)
EnOcean 射频模块 Radio transmitter module, 2.4 GHz BLE and ZGP

PTM 535BZ RF Transmitters 2.4 GHz - 25 C + 65 C Integrated 26.2 mm x 21.15 mm
Menlo Micro 射频模块 SP6T RF Switch Module for cryogenic applications - DC-10GHz (ES Stage)

RF Switches 0 Hz to 10 GHz 4.5 cm x 4.5 cm x 3.6 cm