射频模块

结果: 135
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
Analog Devices 射频模块 SP4T NON-REFLECT SWITCH MODULE DC-20 GHz

HMC-C071G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Wurth Elektronik 射频模块 WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V 12 mA 3.6 mA - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Reel, Cut Tape, MouseReel
Digi 射频模块 XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C RPSMA 2.761 cm x 2.438 cm Tray
Digi 射频模块 XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Wurth Elektronik 射频模块 WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Analog Devices 射频模块 Hi Isolation SPST Switch ModuleDC-20 GHz

HMC-C019G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Banner Engineering 射频模块 R70 Serial Radio Client/Server Pair; 900 MHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode

R70 Radio Modules 900 MHz 1 W 10 VDC 30 VDC - 40 C + 85 C
Analog Devices 射频模块 Hi Isolaton SPDT Switch Module DC-20 GHz

HMC-C011G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
RF Solutions 射频模块 2.4GHz LoRa TRX Module SX1280 Open SMT Package

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
Fairview Microwave 射频模块 0/180 Degrees Bi-Phase Modulator from 500 MHz to 1 GHz with TTL Control, 15nsec Speed and SMA
500 MHz to 1 GHz - 40 C + 85 C Bag
Microchip Technology 射频模块 SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6, T&R

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Microchip Technology 射频模块 SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.7, T&R

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Siemens 射频模块 SCALANCE W778-1 M12 EEC

W770 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 40 C + 75 C N Connector 140 mm x 160 mm x 45 mm
Siemens 射频模块 IWLAN ACCESS POIN,SCALANCE W786-1 RJ45

W780 RF Modules 2.4 GHz, 5 GHz 10.7 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Siemens 射频模块 IWLAN ACCESS POINT,SCALANCE W786-2 RJ45

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Siemens 射频模块 SCALANCE W786-2 RJ45 (USA-VERSION)

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Siemens 射频模块 SCALANCE W7862IA RJ45

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Siemens 射频模块 IWLAN ACCESS POINT,SCALANCE W786-2IA RJ

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 40 C + 60 C R-SMA 251 mm x 251 mm x 72 mm
Mini-Circuits 射频模块 High Power Amplifier, 700 - 2700 MHz, 50ohm

ZVE RF Amplifiers 700 MHz to 2.7 GHz 2 W 13 V 18 V - 40 C + 85 C 61.72 mm x 49.78 mm x 18.8 mm Bulk
Mini-Circuits 射频模块 20 dB Voltage Variable Attenuator, 6000 - 12000 MHz, 50ohm

ZX73 - 55 C + 85 C Tray
HUBER+SUHNER 射频模块 Transmitter, 2 GHz, 1550nm, DIN Rail, 1 RF IN, 1 FO Out

RF Transmitters 950 MHz to 2 GHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER 射频模块

RF Receivers 160 MHz - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER 射频模块

RF Transmitters 160 MHz - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER 射频模块 Receiver, 2 GHz, DIN Rail, 1 RF OUT, 1 FO IN

RF Receivers 950 MHz to 2 GHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm