射频模块

结果: 138
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
HUBER+SUHNER 射频模块

RF Transmitters 160 MHz - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER 射频模块 Receiver, 2 GHz, DIN Rail, 1 RF OUT, 1 FO IN

RF Receivers 950 MHz to 2 GHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER 射频模块 Transmitter, 2 GHz, 1310nm, DIN Rail, 1 RF IN, 1 FO Out

RF Transmitters 950 MHz to 2 GHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER 射频模块 Transmitter,100 MHz, DIN Rail, 1 RF IN, 1 FO Out

RF Transmitters 100 MHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER 射频模块 Receiver,100 MHz, DIN Rail, 1 RF OUT, 1 FO IN

RF Receivers 100 MHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
Amphenol-SAA 射频模块 UWB Tag
RF Wireless 8 GHz - 21 dBm GPIO, SPI 1.6 V 3.6 V 90 mA - 40 C + 85 C PCB Antenna 19.9 mm x 10 mm x 2.3 mm Reel
TE Connectivity 射频模块 ASSEMBLY, HYBRID NANORF/MT BP MODULE

RF Modules 18 GHz - 55 C + 125 C
TE Connectivity 射频模块 ASSY, HYBRID 75 OHM NANORF/MT DC MODULE

RF Modules 18 GHz - 55 C + 125 C
Analog Devices 射频模块 I/Q mix Module, 4 - 8.5 GHz

HMC-C009G 4 GHz to 8.5 GHz - 55 C + 85 C Bulk
Analog Devices 射频模块 Hi Isolaton SPDT Switch Module DC-20 GHz

HMC-C011G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Analog Devices 射频模块 DBL-BAL mix Module, 16 - 32 GHz

HMC-C014G 16 GHz to 32 GHz - 55 C + 85 C Bulk
Analog Devices 射频模块 SP4T NON-REFLECT SWITCH MODULE DC-20 GHz

HMC-C071G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Analog Devices 射频模块 SDLVA 1-20 GHz

HMC-C088G 1 GHz to 20 GHz 12 V 12 V - 55 C + 85 C Bulk
Qorvo 射频模块 DWM1001C UWB XCVR Module (FCC comp)
RF Transceivers 6.24 GHz to 6.739 GHz - 41.3 dBm SPI 2.8 V 3.6 V - 40 C + 85 C Reel
Qorvo 射频模块 5.7 - 7.0 GHz 100 W GaN PA Module
无库存交货期 17 周
最低: 10
倍数: 10

QPM1017 - 40 C + 85 C Waffle
Qorvo 射频模块 S-Band Receive VGA MCM
QPM2101 RF Modules 2.5 GHz to 4 GHz 13.8 dBm 3 V 3.6 V - 55 C + 95 C Chip 7 mm x 7 mm x 1.52 mm Reel
Qorvo 射频模块 5-6GHz 50W C-Band PA
无库存交货期 15 周
最低: 250
倍数: 250
: 250

TGA2307 - 40 C + 85 C Reel
Digi 射频模块 XBee XR 920, 920 MHz, DigiMesh, RF Pad Antenna, MMT, Japan

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C RF Pad Antenna 13 mm x 19 mm x 2 mm
Digi 射频模块 XBee LR, LoRaWAN 868/915MHz RF Pad, MMT

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Siemens 射频模块 SCALANCE W1788-2 M12 EEC

W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 40 C + 75 C N Connector 258 mm x 258 mm x 80 mm
Analog Devices HMC-C024
Analog Devices 射频模块 WBand Driver amp Module, 0.01 - 20 GHz

HMC-C024G 10 MHz to 20 GHz 24 dBm 16 V 16 V - 55 C + 85 C Bulk
Analog Devices HMC-C026
Analog Devices 射频模块 WBand hi Gain pow amp Module, 2 - 20 GHz

HMC-C026G RF Amplifiers 2 GHz to 20 GHz 26 dBm 16 V 16 V - 55 C + 85 C Bulk
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm
Murata Electronics 射频模块 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C Chip 38.1 mm x 24.9 mm x 3.18 mm Tray