射频模块

结果: 139
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
Murata Electronics 射频模块 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C Chip 38.1 mm x 24.9 mm x 3.18 mm Tray
Murata Electronics 射频模块 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 36.8 mm x 27.9 mm x 8.9 mm Tray
Murata Electronics 射频模块 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C Chip 38.1 mm x 27.94 mm x 8.9 mm Tray
Quectel 射频模块 LoraWan module (470-510MHz) - China

RF Modules 470 MHz to 510 MHz, 862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel
AMSECO 3008001
AMSECO 射频模块 SignaLink Wireless Transmitter
RF Transmitters 2.4 GHz - 37 dBm 3 VDC 28 uA - 40 C + 60 C Integrated 101.6 mm x 45.72 mm x 42.29 mm
AMSECO 3008020
AMSECO 射频模块 SignaLink Wireless Receiver
RF Receivers 2.4 GHz - 37 dBm 24 VDC 55 mA - 40 C + 60 C Integrated 120 mm x 90 mm x 60.5 mm
AMSECO 3008030
AMSECO 射频模块 SignaLink Wireless Repeater
RF Wireless 2.4 GHz 24 VDC - 40 C + 66 C Integrated 120 mm x 90 mm x 60.5 mm
AMSECO 3008040
AMSECO 射频模块 SignaLink Wireless Kit (WRX-R + WTX-M)
RF Modules 2.4 GHz - 37 dBm 3 VDC 24 VDC 28 uA 55 mA - 40 C + 66 C Integrated
Quectel 射频模块 Wi-SUN FAN 1.1 (OFDM/FSK), 16dBm, 902-928Mhz, Antenna: Pin interface, Brazil, North America, Japan, Australia, New Zealand, etc.
470 MHz to 928 MHz 16 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN FAN 1.1 (OFDM/FSK), 16dBm, 902-928Mhz, Antenna: RF coax 1st gen, Brazil, North America, Japan, Australia, New Zealand, etc.
470 MHz to 928 MHz 16 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN FAN 1.1 (OFDM/FSK), 30dBm, 902-928Mhz, Antenna: Pin interface, Brazil, North America, Australia/ New Zealand, selected Southeast Asia regions
902 MHz to 928 MHz 30 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN FAN 1.1 (OFDM/FSK), 30dBm, 902-928Mhz, Antenna: RF coax 1st gen, Brazil, North America, Australia/ New Zealand, selected Southeast Asia regions
902 MHz to 928 MHz 30 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN, TX 16dBm,Pin antenna interface,2MB flash,Europe, India, Singapore, etc.
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN, TX 16dBm,1st generation RF coaxial connector,2MB flash, Europe, India, Singapore, etc.
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel