Reel 射频模块

结果: 69
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
MACOM MAMF-011070-TR1000
MACOM 射频模块 High Power Switch w/Boost Drv, HQNF

Reel, Cut Tape
MACOM MAMF-011133-TR1000
MACOM 射频模块 Dual Ch SW & LNA Module,2.3-5GHz,1K Reel

2.3 GHz to 5 GHz Reel
MACOM MAMF-011138-TR1000
MACOM 射频模块 5G Dual Ch Switch & LNA Module, 2.3-5GH

Reel
MACOM WS1A2639-V1-R1
MACOM 射频模块 8W avg 48V 2496-2690 MHz GaN SiC Integrated PA Module
2.496 GHz to 2.69 GHz Reel
MACOM WS1A2639-V2-R1
MACOM 射频模块

Reel
MACOM WS1A2639-V2-R3K
MACOM 射频模块

Reel
MACOM WS1A3640-V1-R1
MACOM 射频模块 10W avg 48V 3300-3800 MHz GaN SiC Integrated PA Module
3.3 GHz to 3.8 GHz Reel
MACOM WS1A3640-V2-R1
MACOM 射频模块

Reel
MACOM WS1A3640-V2-R3K
MACOM 射频模块

Reel
MACOM WS1A3940-V1-R1
MACOM 射频模块 10W avg 48V 3700-3980 MHz GaN SiC Integrated PA Module
3.98 GHz to 37 GHz Reel
MACOM WSGPA01-V1-R1
MACOM 射频模块 10W 48V 5 GHz GaN SiC General Purpose Amplifier
5 GHz Reel
MACOM WSGPA01-V1-R7
MACOM 射频模块 10W 48V 5 GHz GaN SiC General Purpose Amplifier
5 GHz Reel
Quectel 射频模块 LoraWan module (470-510MHz) - China

RF Modules 470 MHz to 510 MHz, 862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel
Quectel 射频模块 Wi-SUN FAN 1.1 (OFDM/FSK), 16dBm, 902-928Mhz, Antenna: Pin interface, Brazil, North America, Japan, Australia, New Zealand, etc.
470 MHz to 928 MHz 16 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN FAN 1.1 (OFDM/FSK), 16dBm, 902-928Mhz, Antenna: RF coax 1st gen, Brazil, North America, Japan, Australia, New Zealand, etc.
470 MHz to 928 MHz 16 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN FAN 1.1 (OFDM/FSK), 30dBm, 902-928Mhz, Antenna: Pin interface, Brazil, North America, Australia/ New Zealand, selected Southeast Asia regions
902 MHz to 928 MHz 30 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN FAN 1.1 (OFDM/FSK), 30dBm, 902-928Mhz, Antenna: RF coax 1st gen, Brazil, North America, Australia/ New Zealand, selected Southeast Asia regions
902 MHz to 928 MHz 30 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN, TX 16dBm,Pin antenna interface,2MB flash,Europe, India, Singapore, etc.
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN, TX 16dBm,1st generation RF coaxial connector,2MB flash, Europe, India, Singapore, etc.
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel