THE BEST SOLUTION 射频模块

结果: 436
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
Fairview Microwave 射频模块 Precision Calibrated, Output Isolator WR-19 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 40 GHz to 60 GHz
40 GHz to 60 GHz 28 VDC Bag
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA
10 kHz to 2 GHz 28 VDC Bag
Fairview Microwave 射频模块 SMA Precision Calibrated Noise Source Module, Output ENR of 14 dB, +28 VDC, 10 MHz to 18 GHz, Calibration Standard
10 MHz to 18 GHz 28 VDC Bag
Fairview Microwave 射频模块 Precision Calibrated, Output Isolator WR-22 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 33 GHz to 50 GHz
33 GHz to 50 GHz 28 VDC Bag
Fairview Microwave 射频模块 Amplified Noise Source Module With a Noise Output Pout of 0 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 2 GHz With SMA
10 MHz to 2 GHz 15 VDC Bag
Fairview Microwave 射频模块 0/180 Degrees Bi-Phase Modulator from 500 MHz to 1 GHz with TTL Control, 15nsec Speed and SMA
500 MHz to 1 GHz - 40 C + 85 C Bag
Fairview Microwave 射频模块 Precision Calibrated, Output Isolator WR-15 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 50 GHz to 75 GHz
50 GHz to 75 GHz 28 VDC Bag
TE Connectivity 射频模块 ASSY, HYBRID 75 OHM NANORF/MT DC MODULE

RF Modules 22.3 mm x 13.9 mm x 18.31 mm
Banner Engineering 射频模块 AC Repeater Kit Containing:; SG-R70- DR2M (809325) B-TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590)
Siemens 射频模块 RF600 Starter package managed
Siemens 射频模块 RF182C Starter package
Fairview Microwave 射频模块 3.5mm Precision Calibrated Noise Source Module, Output ENR of 13 dB, +28 VDC, 10 MHz to 26 GHz, Calibration Standard
10 MHz to 26 GHz 28 VDC Bag
Fairview Microwave 射频模块 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged
200 kHz to 2 GHz 12 VDC Bag
Fairview Microwave 射频模块 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 51 dB, +12 VDC, Pin Packaged
200 kHz to 2 GHz 12 VDC Bag
Menlo Micro 射频模块 SP6T RF Switch Module for cryogenic applications - DC-10GHz (ES Stage)

RF Switches 0 Hz to 10 GHz 4.5 cm x 4.5 cm x 3.6 cm
Pasternack 射频模块 SMA Calibrated Noise Source Module, Output ENR of 15 dB, +28 VDC, 1 GHz to 18 GHz

Calibrated RF Noise Source Generators Bulk
TE Connectivity 射频模块 NanoRF, BP, 18P 67.3C SS

Pasternack 射频模块 SMA Calibrated Noise Source Module, Output ENR of 30 dB, +28 VDC, 0.01 MHz to 2 GHz

Calibrated RF Noise Source Generators Bulk
Advantech 射频模块 RFID Scanner for USC-360

Digi 射频模块 XBee XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount, Australia

EverPro 射频模块

Tray
CCS 射频模块 TARGETuner Controller Mounting Brackets
Pasternack 射频模块 Surface Mount (SMT) Pin Packaged Noise Source Module, Output ENR of 51 dB, +12 VDC, 0.2 MHz to 3 GHz
Surface Mount (SMT) RF Noise Source Generators Bulk
Digi 射频模块 XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount, Australia

Banner Engineering 射频模块 AC Repeater Kit Containing:; SG-R70- DR9M (809324) TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590)