THE BEST SOLUTION 射频模块

结果: 436
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
Pasternack 射频模块 Surface Mount (SMT) Pin Packaged Noise Source Module, Output ENR of 51 dB, +12 VDC, 0.2 MHz to 3 GHz
Surface Mount (SMT) RF Noise Source Generators Bulk
MACOM 射频模块 TRANSISTOR,5GHZ,10W,GAN-SIC,T&R
5 GHz Reel, Cut Tape
Banner Engineering 射频模块 AC Repeater Kit Containing:; SG-R70- DR9M (809324) TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590)
Pasternack 射频模块 Surface Mount (SMT) Pin Packaged Noise Source Module, Output ENR of 31 dB, +12 VDC, 0.2 MHz to 500 MHz
Surface Mount (SMT) RF Noise Source Generators Bulk
MACOM 射频模块 10W avg 48V 3300-3800 MHz GaN SiC Integrated PA Module
3.3 GHz to 3.8 GHz Reel
MACOM 射频模块 Module,Switch LNA,4.4 - 5 GHz,1K reel

5 GHz Reel
MACOM 射频模块 8W avg 48V 2496-2690 MHz GaN SiC Integrated PA Module
2.496 GHz to 2.69 GHz Reel
Fairview Microwave 射频模块 Amplified Noise Source Module With a Noise Output Pout of -14 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 6 GHz With SMA
10 MHz to 6 GHz 15 VDC Bag
Phoenix Contact 射频模块 M2M TC Cloud ATT
RF Transmitters
MACOM 射频模块 10W avg 48V 3700-3980 MHz GaN SiC Integrated PA Module
3.98 GHz to 37 GHz Reel
Fairview Microwave 射频模块 WR-12 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 60 GHz to 90 GHz, UG-387/U Round Cover Flange
60 GHz to 90 GHz Bag
Fairview Microwave 射频模块 0.2 MHz to 3 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged
200 kHz to 3 GHz 12 VDC Bag
Siemens 射频模块 SCALANCE WUM763-1

WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet 24 V 24 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 2 GHz With SMA
10 MHz to 2 GHz 28 VDC Bag
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 6 GHz With SMA
10 MHz to 6 GHz 28 VDC Bag
Siemens 射频模块 SCALANCE W774-1 M12 EEC

W770 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 30 C + 65 C R-SMA 26 mm x 156 mm x 127 mm
Siemens 射频模块 SCALANCE W722-1 RJ45

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Fairview Microwave 射频模块 WR-10 Waveguide Low Noise Amplifier, W Band, 75 GHz to 110 GHz, Positive Output Voltage Polarity, UG-387/U-M Flange
75 GHz to 110 GHz 0 C + 50 C Bag
TE Connectivity 射频模块 ASSY, HYBRID 75 OHM NANORF/MT BP MODULE

RF Modules 24.36 mm x 13.92 mm x 24.95 mm
Siemens 射频模块 SCALANCE W761-1 RJ45

W760 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Fairview Microwave 射频模块 Amplified Noise Source Module With a Noise Output Pout of 0 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 3 GHz With SMA
10 MHz to 3 GHz 15 VDC Bag
Siemens 射频模块 SCALANCE W774-1 RJ45

W770 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 19.2 V 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens 射频模块 SCALANCE W734-1 RJ45

W730 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 19.2 V 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens 射频模块 IWLAN CLIENT, SCALANCE W748-1 RJ45

W740 RF Modules 2.4 GHz, 5 GHz 10.7 W Ethernet 19.2 V 28.8 V - 20 C + 60 C R-SMA 200 mm x 158 mm x 79 mm
Siemens 射频模块 SCALANCE W774-1 M12 EEC

W770 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 30 C + 65 C R-SMA 26 mm x 156 mm x 127 mm