CA 射频模块

结果: 400
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
HUBER+SUHNER 射频模块 Transmitter, 2 GHz, 1310nm, DIN Rail, 1 RF IN, 1 FO Out

RF Transmitters 950 MHz to 2 GHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER 射频模块 Transmitter,100 MHz, DIN Rail, 1 RF IN, 1 FO Out

RF Transmitters 100 MHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER 射频模块 Receiver,100 MHz, DIN Rail, 1 RF OUT, 1 FO IN

RF Receivers 100 MHz 11 V 16 V - 40 C + 75 C SMA 90 mm x 100 mm x 23 mm
HUBER+SUHNER 射频模块

RF Modules 400 MHz to 7.125 GHz 2.4 W - 48 V - 5 C + 45 C SMA 37 mm x 110 mm x 187 mm
HUBER+SUHNER 射频模块

RF Modules 400 MHz to 7.125 GHz 2.4 W - 48 V - 5 C + 45 C SMA 37 mm x 110 mm x 187 mm
Amphenol-SAA 射频模块 UWB Tag
RF Wireless 8 GHz - 21 dBm GPIO, SPI 1.6 V 3.6 V 90 mA - 40 C + 85 C PCB Antenna 19.9 mm x 10 mm x 2.3 mm Reel
Microchip Technology 射频模块 SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6, T&R

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Microchip Technology 射频模块 SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.7, T&R

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Analog Devices 射频模块 I/Q mix Module, 4 - 8.5 GHz

HMC-C009G 4 GHz to 8.5 GHz - 55 C + 85 C Bulk
Analog Devices 射频模块 DBL-BAL mix Module, 16 - 32 GHz

HMC-C014G 16 GHz to 32 GHz - 55 C + 85 C Bulk
Analog Devices 射频模块 SDLVA 1-20 GHz

HMC-C088G 1 GHz to 20 GHz 12 V 12 V - 55 C + 85 C Bulk
Phoenix Contact 射频模块 M2M TC Cloud ATT
RF Transmitters
Fairview Microwave 射频模块 WR-10 Waveguide Low Noise Amplifier, W Band, 75 GHz to 110 GHz, Positive Output Voltage Polarity, UG-387/U-M Flange
75 GHz to 110 GHz 0 C + 50 C Bag
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA
10 kHz to 2 GHz 28 VDC Bag
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 2 GHz With SMA
10 MHz to 2 GHz 28 VDC Bag
Fairview Microwave 射频模块 0.2 MHz to 3 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged
200 kHz to 3 GHz 12 VDC Bag
Fairview Microwave 射频模块 WR-12 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 60 GHz to 90 GHz, UG-387/U Round Cover Flange
60 GHz to 90 GHz Bag
Seeed Studio 射频模块 RF Explorer RFEM6G PLUS
RF Explorer Expansion Modules 240 MHz to 6.1 GHz SMA
CCS 射频模块 TARGETuner Controller Mounting Brackets
Qorvo 射频模块 DWM1000 UWB XCVR Module
RF Transceivers 3.24 GHz to 6.99 GHz - 39 dBm SPI 2.8 V 3.6 V - 40 C + 85 C Chip
Qorvo 射频模块 UWB XCVR Module (FCC comp)
RF Transceivers 6.24 GHz to 6.739 GHz - 41.3 dBm SPI 2.8 V 3.6 V - 40 C + 85 C Reel
Qorvo 射频模块 5G n77 UHB S-PAD
RF Modules 3.3 GHz to 4.2 GHz 32 dBm MIPI 500 mV 5 V - 20 C + 85 C 5 mm x 3 mm x 0.64 mm Reel
Qorvo 射频模块 S-Band Receive VGA MCM
QPM2101 RF Modules 2.5 GHz to 4 GHz 13.8 dBm 3 V 3.6 V - 55 C + 95 C Chip 7 mm x 7 mm x 1.52 mm Reel
Qorvo 射频模块 5-6GHz 50W C-Band PA
无库存交货期 20 周
最低: 250
倍数: 250
卷轴: 250

TGA2307 - 40 C + 85 C Reel
Banner Engineering 射频模块 AC Repeater Kit Containing:; SG-R70- DR9M (809324) TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590)