THE BEST SOLUTION 射频模块

结果: 436
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
MACOM 射频模块 8W avg 48V 2496-2690 MHz GaN SiC Integrated PA Module
2.496 GHz to 2.69 GHz Reel
Fairview Microwave 射频模块 WR-12 Waveguide Continuously Variable Attenuator with Dial 0 to 30 dB Operating from 60 GHz to 90 GHz, UG-387/U Round Cover Flange
60 GHz to 90 GHz Bag
MACOM 射频模块 10W avg 48V 3700-3980 MHz GaN SiC Integrated PA Module
3.98 GHz to 37 GHz Reel
Phoenix Contact 射频模块 M2M TC Cloud ATT
RF Transmitters
Fairview Microwave 射频模块 0.2 MHz to 500 MHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged
200 kHz to 500 MHz 12 VDC Bag
Qorvo QM77058LTR13
Qorvo 射频模块 MHB S-PAD (L-PAMiD) - no ENDC
Reel
Qorvo QM78212TR13
Qorvo 射频模块 Single-band 5G n77 UHB
Reel
Qorvo QM77058ATR13
Qorvo 射频模块 MHB S-PAD (L-PAMiD) EU+SA (New Version)
Reel
Siemens 射频模块 SCALANCE W722-1 RJ45

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Qorvo 射频模块 6-12GHz 30 Watt PAE >25%
无库存交货期 13 周
最低: 20
倍数: 20

TGA2590 Gel Pack
Qorvo 射频模块 30-40 GHz 2W HPA Gain 18dB Psat 33dBm
无库存交货期 13 周
最低: 25
倍数: 25

TGA4516 RF Modules 6.5 V + 200 C Gel Pack
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 2 GHz With SMA
10 MHz to 2 GHz 28 VDC Bag
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 10 MHz to 6 GHz With SMA
10 MHz to 6 GHz 28 VDC Bag
Fairview Microwave 射频模块 SMA Precision Calibrated Noise Source Module, Output ENR of 14 dB, +28 VDC, 10 MHz to 18 GHz, Calibration Standard
10 MHz to 18 GHz 28 VDC Bag
Siemens 射频模块 SCALANCE W734-1 RJ45

W730 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 19.2 V 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens 射频模块 IWLAN CLIENT, SCALANCE W748-1 RJ45

W740 RF Modules 2.4 GHz, 5 GHz 10.7 W Ethernet 19.2 V 28.8 V - 20 C + 60 C R-SMA 200 mm x 158 mm x 79 mm
Siemens 射频模块 SCALANCE W774-1 M12 EEC

W770 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 30 C + 65 C R-SMA 26 mm x 156 mm x 127 mm
Siemens 射频模块 SCALANCE WAM763-1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet - 30 V 30 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Siemens 射频模块 SCALANCE W774-1 RJ45
无库存交货期 1 周
最低: 1
倍数: 1

W770 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 19.2 V 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens 射频模块 SCALANCE WUM763-1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet - 30 V 30 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Fairview Microwave 射频模块 Amplified Noise Source Module With a Noise Output Pout of 0 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 2 GHz With SMA
10 MHz to 2 GHz 15 VDC Bag
Fairview Microwave 射频模块 Amplified Noise Source Module With a Noise Output Pout of 0 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 3 GHz With SMA
10 MHz to 3 GHz 15 VDC Bag
TE Connectivity 射频模块 ASSY, HYBRID 75 OHM NANORF/MT BP MODULE

RF Modules 24.36 mm x 13.92 mm x 24.95 mm
HUBER+SUHNER 射频模块 RF duplexer, quadruple, bi-directional, 4 COM, 4 RF IN, 4 RF OUT

RF Modules 400 MHz to 7.125 GHz 2.4 W - 48 V - 5 C + 45 C SMA 37 mm x 110 mm x 187 mm
Siemens 射频模块 SCALANCE WUM766-1
WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 60 C N Connector 150 mm x 179.5 mm x 45 mm