CA 射频模块

结果: 422
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
MACOM MACS-007802-0M1RL6
MACOM 射频模块 Transceiver,Stereo,24GHz
RF Transceivers 24 GHz
MACOM MACS-007802-0M1RL7
MACOM 射频模块 Transceiver,Stereo,24GHz
RF Transceivers 24 GHz
MACOM MACS-007802-0M1RSF
MACOM 射频模块 Transceiver,Stereo,24GHz
RF Transceivers 24 GHz
MACOM WS1A2639-V1-R1
MACOM 射频模块 8W avg 48V 2496-2690 MHz GaN SiC Integrated PA Module
2.496 GHz to 2.69 GHz Reel
MACOM WS1A2639-V2-R1
MACOM 射频模块

Reel
MACOM WS1A2639-V2-R3K
MACOM 射频模块

Reel
MACOM WS1A3640-V1-R1
MACOM 射频模块 10W avg 48V 3300-3800 MHz GaN SiC Integrated PA Module
3.3 GHz to 3.8 GHz Reel
MACOM WS1A3640-V2-R1
MACOM 射频模块

Reel
MACOM WS1A3640-V2-R3K
MACOM 射频模块

Reel
MACOM WS1A3940-V1-R1
MACOM 射频模块 10W avg 48V 3700-3980 MHz GaN SiC Integrated PA Module
3.98 GHz to 37 GHz Reel
MACOM WS1A3940-V2-R1
MACOM 射频模块

MACOM WS1A3940-V2-R3K
MACOM 射频模块

MACOM WSGPA01-V1-R1
MACOM 射频模块 10W 48V 5 GHz GaN SiC General Purpose Amplifier
5 GHz Reel
MACOM WSGPA01-V1-R7
MACOM 射频模块 10W 48V 5 GHz GaN SiC General Purpose Amplifier
5 GHz Reel
ADLINK Technology PXIe-9848 Attenuation Board
ADLINK Technology 射频模块 PXIe-9848 Attenuation Board15:1 or 50:1 attenuated ratio
Siemens 6GK57481GY010AA0
Siemens 射频模块 SCALANCE W1748-1 M12
Ethernet Adapters Ethernet, M12 24 V - 20 C + 70 C

Deepwave Digital 射频模块
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm
RF Solutions ZULU2-T868-SO
RF Solutions 射频模块 Zulu Telemetry Module 2km SMT

Bulk
Murata Electronics 射频模块 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C Chip 38.1 mm x 24.9 mm x 3.18 mm Tray
Murata Electronics 射频模块 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 36.8 mm x 27.9 mm x 8.9 mm Tray
Murata Electronics 射频模块 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C Chip 38.1 mm x 27.94 mm x 8.9 mm Tray
Quectel 射频模块 CC200A-LB Satellite Communication Module Daughter Board

Quectel 射频模块 LoraWan module (470-510MHz) - China

RF Modules 470 MHz to 510 MHz, 862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel