WIRE 射频模块

结果: 416
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
MACOM MACS-007802-0M1RL7
MACOM 射频模块 Transceiver,Stereo,24GHz
RF Transceivers 24 GHz
MACOM WS1A3640-V1-R1
MACOM 射频模块 10W avg 48V 3300-3800 MHz GaN SiC Integrated PA Module
3.3 GHz to 3.8 GHz Reel
MACOM MACS-007801-0M1R10
MACOM 射频模块 Transceiver,Mono,24GHz

RF Transceivers 24 GHz
Omron Automation and Safety V640-HS62 1.9M
Omron Automation and Safety 射频模块 Antenna for HAM12

RFID Readers/Writers 134 kHz 0 C + 40 C
MACOM MACS-007802-0M1R10
MACOM 射频模块 Transceiver,Stereo,24GHz

RF Transceivers 24 GHz
HUBER+SUHNER F-RFoF1-1R22-01
HUBER+SUHNER 射频模块 Receiver, 22 GHz, Flange mount, 1 RF OUT, 1 FO IN
RF Modules 20 MHz to 6 GHz 11 VDC 14 VDC - 20 C + 65 C
HUBER+SUHNER F-RFoF1-1T22-01
HUBER+SUHNER 射频模块 Transmitter, 22 GHz, Flange mount, 1 RF IN, 1 FO OUT
RF Modules 20 MHz to 6 GHz 11 VDC 14 VDC - 20 C + 65 C 90 mm x 95 mm x 23 mm
Siemens 6GK57481GY010AA0
Siemens 射频模块 SCALANCE W1748-1 M12
Ethernet Adapters Ethernet, M12 24 V - 20 C + 70 C
Analog Devices HMC-C024
Analog Devices 射频模块 WBand Driver amp Module, 0.01 - 20 GHz

HMC-C024G 10 MHz to 20 GHz 24 dBm 16 V 16 V - 55 C + 85 C Bulk
Analog Devices HMC-C026
Analog Devices 射频模块 WBand hi Gain pow amp Module, 2 - 20 GHz

HMC-C026G RF Amplifiers 2 GHz to 20 GHz 26 dBm 16 V 16 V - 55 C + 85 C Bulk

Deepwave Digital 射频模块
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm
Quectel 射频模块 LoraWan module (470-510MHz) - China

RF Modules 470 MHz to 510 MHz, 862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel
Quectel 射频模块 CC200A-LB Satellite Communication Module Daughter Board

AMSECO 3008020
AMSECO 射频模块 SignaLink Wireless Receiver
RF Receivers 2.4 GHz - 37 dBm 24 VDC 55 mA - 40 C + 60 C Integrated 120 mm x 90 mm x 60.5 mm
AMSECO 3008001
AMSECO 射频模块 SignaLink Wireless Transmitter
RF Transmitters 2.4 GHz - 37 dBm 3 VDC 28 uA - 40 C + 60 C Integrated 101.6 mm x 45.72 mm x 42.29 mm
AMSECO 3008030
AMSECO 射频模块 SignaLink Wireless Repeater
RF Wireless 2.4 GHz 24 VDC - 40 C + 66 C Integrated 120 mm x 90 mm x 60.5 mm
Quectel 射频模块
AMSECO 3008040
AMSECO 射频模块 SignaLink Wireless Kit (WRX-R + WTX-M)
RF Modules 2.4 GHz - 37 dBm 3 VDC 24 VDC 28 uA 55 mA - 40 C + 66 C Integrated
Quectel 射频模块 Embedded. 0-6000, Cable assembly, N-Female to IPEX4,1.13
Quectel 射频模块 Cat 12, M.2 format

Tray
Quectel 射频模块 Wi-SUN, TX 16dBm,Pin antenna interface,2MB flash,Europe, India, Singapore, etc.
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN, TX 16dBm,1st generation RF coaxial connector,2MB flash, Europe, India, Singapore, etc.
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
RF Solutions ZULU2-T868-SO
RF Solutions 射频模块 Zulu Telemetry Module 2km SMT

Bulk