ANTENNAS 射频模块

结果: 59
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
Amphenol-SAA 射频模块 UWB Tag
RF Wireless 8 GHz - 21 dBm GPIO, SPI 1.6 V 3.6 V 90 mA - 40 C + 85 C PCB Antenna 19.9 mm x 10 mm x 2.3 mm Reel
Digi XB-9XR-DMCS-021
Digi 射频模块 XBee XR 900, 900 MHz, DigiMesh, Chip Antenna, Surface Mount, Australia

Wurth Elektronik 射频模块 WIRL-PRO2 Thalassa 50Ohms RF Pad 2..4GHz Transceiver Mod UART

WIRL-PRO2 Radio Modules 2.483 GHz 0 dBm UART 3.3 V 3.3 V 25 mA 21 mA - 30 C + 85 C External 27.5 mm x 16 mm x 3.2 mm Reel
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
Quectel 射频模块 Wi-SUN, TX 16dBm,Pin antenna interface,2MB flash,Europe, India, Singapore, etc.
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN FAN 1.1 (OFDM/FSK), 16dBm, 902-928Mhz, Antenna: Pin interface, Brazil, North America, Japan, Australia, New Zealand, etc.
470 MHz to 928 MHz 16 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN FAN 1.1 (OFDM/FSK), 30dBm, 902-928Mhz, Antenna: Pin interface, Brazil, North America, Australia/ New Zealand, selected Southeast Asia regions
902 MHz to 928 MHz 30 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN FAN 1.1 (OFDM/FSK), 16dBm, 902-928Mhz, Antenna: RF coax 1st gen, Brazil, North America, Japan, Australia, New Zealand, etc.
470 MHz to 928 MHz 16 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel
Quectel 射频模块 Wi-SUN FAN 1.1 (OFDM/FSK), 30dBm, 902-928Mhz, Antenna: RF coax 1st gen, Brazil, North America, Australia/ New Zealand, selected Southeast Asia regions
902 MHz to 928 MHz 30 dBm I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Reel