95 射频模块

结果: 429
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
MACOM 2085-4022-00
MACOM 射频模块 Detector, Diode 无库存
最低: 1
倍数: 1
2085
MACOM 2085-6010-13
MACOM 射频模块 1-18GHz 12pF VSWR 4.0:2 无库存交货期 12 周
最低: 4
倍数: 4
2085 Bulk
MACOM 2085-6013-00
MACOM 射频模块 .85-6GHz 18pF VSWR 3:1 无库存交货期 12 周
最低: 7
倍数: 7
2085 Bulk
MACOM 2085-6014-00
MACOM 射频模块 1.4-5GHz 18pF VSWR 3:1 无库存交货期 12 周
最低: 5
倍数: 5
2085 Bulk
MACOM 2085-6016-00
MACOM 射频模块 6.5-14GHz 12pF VSWR 3:1 无库存交货期 12 周
最低: 6
倍数: 6
2085 Bulk
MACOM 2085-6017-00
MACOM 射频模块 2.7-18.5GHz 9pF VSWR 3:1 无库存交货期 12 周
最低: 4
倍数: 4
2085 Bulk
RF Solutions 射频模块 AM / FM RADIO TRANSMITTER KEYFOBS 无库存交货期 3 周
最低: 1
倍数: 1

10 mW 0 C + 55 C 66 mm x 36 mm x 17 mm
Microchip Technology MO9062
Microchip Technology 射频模块 K-BAND TRANSCEIVER 无库存交货期 24 周
最低: 10
倍数: 1
RF Transceivers
RF Solutions 射频模块 2.4GHz LoRa TRX Module SX1280 Screened DIP 无库存
最低: 1
倍数: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
Soldered 射频模块 433mhz, 4 channel, remote, receiver 无库存
最低: 1
倍数: 1

Bulk
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu 无库存
最低: 1
倍数: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm
Analog Devices 射频模块 WBand Driver amp Module, 0.01 - 20 GHz

HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Astrocast 射频模块 Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network

Astronode Satellite Communication Modules 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 15 dBm UART 3.14 V 3.47 V 76 mA 48 mA - 20 C + 70 C Integrated 35 mm x 31 mm
Siemens 6GK57631AL007DB0
Siemens 射频模块 SCALANCE WAM763-1 (US)
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet - 30 V 30 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Fairview Microwave 射频模块 Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA
10 kHz to 2 GHz 28 VDC Bag
Altech 射频模块 Wireless PB receiver
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
Banner Engineering 射频模块 R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing
2.4 GHz
Siemens 射频模块 SCALANCE W721-1 RJ45

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C RP-SMA 50 mm x 114 mm x 74 mm
Altech 射频模块 Wireless PB Transmiter
RF Transmitters 863 MHz to 873 MHz 3 VDC - 10 C + 60 C 30 mm x 70 mm x 30 mm
Wurth Elektronik 射频模块 WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V 12 mA 3.6 mA - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik 射频模块 WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
M5Stack 射频模块 LoRaWAN Unit EU868 (STM32WLE5) w/ Antenna

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
Digi 射频模块 ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2

ConnectCore MP1
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, Chip Antenna, Surface Mount

Tray
Digi 射频模块 XBee XR 868, 868 MHz, DigiMesh, RF Pad, Surface Mount

Tray