H 射频模块

结果: 429
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
Siemens 射频模块 SCALANCE WAM766-1 EEC (USA-VARIANTE)

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 75 C N Connector 150 mm x 179.5 mm x 45 mm
Digi 射频模块 ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE

ConnectCore MP1
Banner Engineering 射频模块 R70 Serial Radio Client/Server Pair; 900 MHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode

R70 Radio Modules 900 MHz 1 W 10 VDC 30 VDC - 40 C + 85 C
Siemens 射频模块 SCALANCE W734-1 RJ45

W730 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens 射频模块 SCALANCE W761-1 RJ45
3库存量
最低: 1
倍数: 1

W760 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens 射频模块 SCALANCE WUM766-1 (USA-VARIANTE)

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 60 C N Connector 150 mm x 179.5 mm x 45 mm
Analog Devices 射频模块 Hi Isolaton SPDT Switch Module DC-20 GHz

HMC-C011G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
TE Connectivity 射频模块 2359407-1

RF Solutions 射频模块 2.4GHz LoRa TRX Module SX1280 Open SMT Package

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
MicroPhase 射频模块 AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included)

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase 射频模块 AntSDR E200 with an AD9363 chip and 32 GB SD card. (Case and antennas not included)

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Analog Devices 射频模块 USB3 SDR Active Learning Module

JUPITER Radio Modules 30 MHz to 6 GHz USB
Lime Microsystems 射频模块 An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver

LimeSDR
TE Connectivity 射频模块 PCB MNT 10 POS .047 MODULE DC

Digi 射频模块 Digi XBee XR PRO, 900 MHz, DigiMesh, U.FL, Surface Mount

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Rosenberger 射频模块 RoProxCon Hybrid Tx

RF Transmitters 60 GHz - 20 C + 40 C Bulk
Rosenberger 射频模块 RoProxCon Hybrid Tx M12

RF Transmitters 60 GHz - 20 C + 40 C Bulk
Rosenberger 射频模块 RoProxCon Hybrid Rx

RF Receivers 60 GHz - 20 C + 40 C Bulk
Rosenberger 射频模块 RoProxCon Hybrid Rx M12

RF Receivers 60 GHz - 20 C + 40 C Bulk
Rosenberger 射频模块 RoProxCon Data

RF Transmitters 60 GHz - 20 C + 60 C Bulk
Siemens 射频模块 SCALANCE W722-1 RJ45

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Digi 射频模块 Digi XBee XR PRO, 900 MHz, DigiMesh, Chip Antenna, Surface Mount

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Telemecanique XGCS8901201S07
Telemecanique 射频模块 RFID READER 13MHZ FORMAT D CBL 32CM
Bulk
Signalens 射频模块 A high performance SDR that comes with blank micro SD card, 4 linearly polarized 5G antennas and SIM cards

SignalSDR Pro Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, USB 3.0 Bulk