Sub-GHz模块

结果: 213
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 封装
Silicon Labs Sub-GHz模块 Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Phoenix Contact Sub-GHz模块 RAD-ISM-900-SET-BD- BUS-AU
- 40 C + 70 C
Silicon Labs Sub-GHz模块 Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

868 MHz, 915 MHz 14 dBm I2C 1.8 V 3.6 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Wurth Elektronik Sub-GHz模块 WIRL-PRO9 Telesto-I Radio Module 915MHz

WIRL-PRO9 927.5 MHz - 2 dBm UART 3.3 V 3.3 V 30 mA 30 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS232/422/485 Serial Transceiver w/power supply

902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 121 mm x 70 mm x 30 mm Bulk
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS485 Mesh Ready Starter Pack includes 2 units

900 MHz 1 W RS-232, RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C Dipole, RP-SMA 121 mm x 70 mm x 30 mm Bulk
Murata Electronics LBAA0QB1SJ-977
Murata Electronics Sub-GHz模块

UART 2 V 3.6 V - 40 C + 85 C 10 mm x 8 mm x 1.6 mm Reel, Cut Tape
LPRS Sub-GHz模块 eRIC SX1262 Surface Mount Host Controller Interface Radio Module

eRIC 22 dBm SPI 1.8 V 3.9 V 118 mA 4.6 mA - 40 C + 85 C U.FL 15.24 mm x 20.32 mm Tray
Quectel Sub-GHz模块 wM-Bus, 433MHz, with SAW (used to reduce interference from cellular)
433 MHz 14 dBm I2C, USART 1.71 V 3.8 V - 40 C + 85 C Sub-GHz Reel
Quectel Sub-GHz模块 wM-Bus, 868MHz, with SAW (used to reduce interference from cellular)
868 MHz 14 dBm I2C, USART 1.71 V 3.8 V - 40 C + 85 C Sub-GHz Reel
Quectel Sub-GHz模块 LoraWAN module (862 928MHz), supports dual stack (LoraWAN + wM-Bus), LGA package 12x12mm, Pin antenna
862 MHz to 928 MHz 21 dBm I2C, SPI, LPUART, USART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm LoRa Reel
Quectel Sub-GHz模块 LoraWAN module (862 928MHz), supports dual stack (LoraWAN + Sigfox), LGA package 12x12mm, Pin antenna
928 MHz to 962 MHz 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel
Quectel Sub-GHz模块 wM-Bus, 868MHz, w/o SAW
868 MHz 14 dBm I2C, USART 1.71 V 3.8 V - 40 C + 85 C Sub-GHz Reel