PG Sub-GHz模块

结果: 571
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 封装
EnOcean Sub-GHz模块 Window Contact Sensor Transmitter Module, 868 MHz

STM 320 868.3 MHz 6.4 dBm - 20 C + 60 C 43 mm x 16 mm x 6 mm


ADLINK Technology Sub-GHz模块 Peak Download Rate : 150MbpsPeak Upload Rate : 50MbpsOperating Temp : -40~85 CF/W : RHL75xx.A.2.11.151600.201709111842.x7160
- 40 C + 85 C

TE Connectivity / Linx Technologies Sub-GHz模块 Module HUM-PRC 900MHz FHSS FM XCVR

HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm Tray
Move-X Sub-GHz模块 Tiny, low power radio module

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz模块 LoRa Transceiver Module 915MHz

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray

TE Connectivity / Linx Technologies Sub-GHz模块 RF Receiver 418MHz

LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube
EnOcean Sub-GHz模块 Gateway Transceiver Module, 868 MHz 721库存量
最低: 1
倍数: 1

TCM 310 868.3 MHz 3 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
Microchip Technology Sub-GHz模块 R30 Module - MCU + Sub-GHz 802.15.4 Radio

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray
Microchip Technology Sub-GHz模块 868MHz Sub-GHz transceiver module

868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray

TE Connectivity / Linx Technologies Sub-GHz模块 HumPRO Transceiver 900MHz Castellation

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
Banner Engineering Sub-GHz模块 R70 Serial Data Radio Multihop 900 MHz 1 W; Internal Antenna; RS-485; 5-pin M12 Integral QD
R70 900 MHz 1 W RS-485 10 V 30 V - 40 C + 85 C 70 mm x 87.1 mm
Telemecanique Sub-GHz模块 OSISENSE RFID PANEL MOUNT

RFID
MultiTech Sub-GHz模块 KR920 MHz LoRa Module with Listen Before Talk (LBT) UFL/TRC (1 PK)
MTXDOT-KR1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Powercast Sub-GHz模块 Powercaster Transmitter - 915 MHz - 3 watts - ID broadcast

915 MHz 3 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm
Microchip Technology Sub-GHz模块 LoRa Transceiver Module 868MHz

RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA 14.22 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Crowd Supply Sub-GHz模块 easySwitchBox Extended Kit: RFM69 CW / 915 MHz (US, Canada, Australia)
easySwitchBox 915 MHz 3.3 V 5 V LoRa/LoRaWAN
RF Solutions FOBBER-4T3
RF Solutions Sub-GHz模块
433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions BOGEYBOX-8T4
RF Solutions Sub-GHz模块
DLP Design Sub-GHz模块 RFID SMT Module 13.56MHz Read/Write

13.56 MHz Serial 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID
HUBER+SUHNER Sub-GHz模块 Transmitter, 40 GHz, Flange mount, 1 RF IN, 1 FO Out

RF-over-Fiber
Monnit Sub-GHz模块 ALTA 900 MHz AA - Press Button Sensor
Wireless Button Press Sensor 900 MHz 2 V 3.8 V - 18 C + 55 C 3.295 in x 2.47 in x 1.111 in
DFRobot Sub-GHz模块 LoRa Radio Module - 868MHz
868 MHz 20 dBm 3.4 V 5.5 V
Lantronix Sub-GHz模块 Tracker FOX3 4G M1 FB - Worldwide - 4G CatM1/NB1 Bands 2, 3, 4, 5, 8, 12, 13, 20

FOX3 I2C, RS-232, USB 10.8 V 32 V - 40 C + 85 C 105 mm x 83 mm x 28 mm Bulk
Wurth Elektronik Sub-GHz模块 WIRL-PRO9 Themisto-I Radio Module 915MHz

WIRL-PRO9 927.5 MHz 25 dBm UART 3.6 V 3.6 V 400 mA 12 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
EnOcean Sub-GHz模块 Push-button transmitter module with 4 buttons, 928 MHz

PTM 215J 928 MHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm