THE BEST SOLUTION Sub-GHz模块

结果: 589
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 封装

TE Connectivity / Linx Technologies Sub-GHz模块 RF Transmitter 418MHz 398库存量
最低: 1
倍数: 1

LC 418 MHz 4 dBm 2.7 V 5.2 V - 30 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube

TE Connectivity / Linx Technologies Sub-GHz模块 KH3 RF Transmitter w/ encoder 418MHz 113库存量
最低: 1
倍数: 1

KH3 418 MHz 4 dBm 2.7 V 3.6 V 2.7 mA 5.2 mA - 30 C + 70 C 16 mm x 30.73 mm x 2.7 mm Tube

TE Connectivity / Linx Technologies Sub-GHz模块 RF Transceiver 418MHz (NEW) 191库存量
最低: 1
倍数: 1

LT 418 MHz 9.2 dBm 2.1 V 3.6 V 12 mA 6.1 mA - 40 C + 85 C 16 mm x 15.72 mm x 3.18 mm Tube

TE Connectivity / Linx Technologies Sub-GHz模块 KH3 RF Receiver w/ decoder 315MHz 97库存量
最低: 1
倍数: 1

KH3 315 MHz 4 dBm 2.7 V 3.6 V 2.7 mA 5.2 mA - 30 C + 70 C 16.00 mm x 36.32 mm x 2.69 mm Tube
Digi Sub-GHz模块 9XTend Replacement DigiMesh MMCX N.A. 12库存量
最低: 1
倍数: 1

9XTend 900 MHz 1 W UART 2.8 V 5.5 V 710 mA 35 mA - 40 C + 85 C MMCX 6.1 cm x 4.8 cm x 3.7 cm LoRa/LoRaWAN
STMicroelectronics Sub-GHz模块 Sub-1 GHz (433, 868 or 915 MHz) programmable transceiver module UFL connector 2,298库存量
最低: 1
倍数: 1

SPSGRFC 433 MHz 11.6 dBm SPI 3.3 V 3.3 V 22 mA 10 mA - 40 C + 85 C u.FL 13.5 mm x 11.5 mm x 2 mm ISM Tray
Semtech Sub-GHz模块 SX1272 915MHZ RF MOD 6库存量
最低: 1
倍数: 1

SX1272 915 MHz 1.8 V 3.7 V Bulk
MultiTech Sub-GHz模块 923 MHz V1.5 LoRa Accessory Card, Antenna Sold Separately 2库存量
最低: 1
倍数: 1
923 MHz SPI 4.5 V 5.5 V - 30 C + 70 C RP-SMA 92 mm x 34.925 mm LoRa/LoRaWAN
TE Connectivity / Linx Technologies Sub-GHz模块 8 Btn Compact Hndhld TX 315MHz Snap Btns 7库存量
最低: 1
倍数: 1

DS 315 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk
Renesas Electronics Sub-GHz模块 6LoWPAN Radio Module, Unprogrammed 31库存量
最低: 1
倍数: 1
ZWIR4532 868 MHz, 915 MHz - 11 dBm I2C, SPI, UART 1.8 V 3.3 V - 40 C + 85 C Pin 15.6 mm x 12 mm LoRa/LoRaWAN Cut Tape

TE Connectivity / Linx Technologies Sub-GHz模块 KH3 RF Transmitter w/ encoder 433MHz 41库存量
最低: 1
倍数: 1

KH3 433.92 MHz 4 dBm 2.7 V 3.6 V 2.7 mA 5.2 mA - 30 C + 70 C 16 mm x 30.73 mm x 2.7 mm Tube

TE Connectivity / Linx Technologies Sub-GHz模块 KH3 RF Receiver w/ decoder 433MHz 133库存量
最低: 1
倍数: 1

KH3 433 MHz 4 dBm 2.7 V 3.6 V 2.7 mA 5.2 mA - 30 C + 70 C 16.00 mm x 36.32 mm x 2.69 mm Tube
TE Connectivity / Linx Technologies Sub-GHz模块 8Btn LngRange Hndhld TX 315MHz Snap Btns 2库存量
最低: 1
倍数: 1

DS 315 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz模块 KH3 RF Receiver w/ decoder 418MHz 23库存量
最低: 1
倍数: 1

KH3 418 MHz 4 dBm 2.7 V 3.6 V 2.7 mA 5.2 mA - 30 C + 70 C 16.00 mm x 36.32 mm x 2.69 mm Tube
STMicroelectronics Sub-GHz模块 SUB 1GHz MODULE 36库存量
最低: 1
倍数: 1

SP1ML 868 MHz 11.6 dBm UART 3 V 3 V 20 mA 13.5 mA - 40 C + 85 C Integrated 14 mm x 13.4 mm x 2.5 mm ISM
Microchip Technology Sub-GHz模块 LoRa Transceiver Module 915MHz

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Banner Engineering Sub-GHz模块 R70 Wireless MultiHop Segment 900 MHz; Environmental Rating: IP65; Black Housing
900 MHz


ADLINK Technology Sub-GHz模块 Peak Download Rate : 150MbpsPeak Upload Rate : 50MbpsOperating Temp : -40~85 CF/W : RHL75xx.A.2.11.151600.201709111842.x7160
- 40 C + 85 C

TE Connectivity / Linx Technologies Sub-GHz模块 Module HUM-PRC 900MHz FHSS FM XCVR FCC

HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm Tray
EnOcean Sub-GHz模块 Gateway Transceiver Module, 902 MHz

TCM 310U 902.875 MHz 1 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz模块 Window Contact Sensor Transmitter Module, 868 MHz

STM 320 868.3 MHz 6.4 dBm - 20 C + 60 C 43 mm x 16 mm x 6 mm

TE Connectivity / Linx Technologies Sub-GHz模块 Module HUM-PRC 900MHz FHSS FM XCVR

HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm Tray
Move-X Sub-GHz模块 Tiny, low power radio module

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Tray

TE Connectivity / Linx Technologies Sub-GHz模块 RF Receiver 418MHz

LR 418 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube
EnOcean Sub-GHz模块 Gateway Transceiver Module, 868 MHz 721库存量
最低: 1
倍数: 1

TCM 310 868.3 MHz 3 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm