H Sub-GHz模块

结果: 571
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 封装
HUBER+SUHNER Sub-GHz模块 Receiver, 40 GHz, Flange mount, 1 RF OUT, 1 FO IN

RF-over-Fiber
Amphenol-SAA Sub-GHz模块 LoRa
868 MHz, 915 MHz 20 dBm I2C, SPI, UART 2.4 V 3.6 V 128 mA 12 mA - 40 C + 85 C 20 mm x 14 mm x 2.9 mm Reel
TE Connectivity Sub-GHz模块 SMPM,Metal Shell LRU Vertical BP Module

Silicon Labs Sub-GHz模块 Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz模块 Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz模块 Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz模块 Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Phoenix Contact Sub-GHz模块 RAD-ISM-900-SET-BD- BUS-AU
- 40 C + 70 C
Phoenix Contact Sub-GHz模块 RFMARK HF
TE Connectivity / Linx Technologies Sub-GHz模块 4 Button HT Keyfob Transmitter 433MHz

433.92 MHz 2.3 V 3.6 V 0 C + 70 C Bulk
CCS Sub-GHz模块 RIGblaster Advantage
USB 48 V 48 V 1.25 in x 6.25 in x 4 in
CCS Sub-GHz模块 RIGblaster Blue
Ethernet 48 V 48 V 1.25 in x 6.25 in x 4 in
CCS Sub-GHz模块 TARGETuner
1.8 MHz to 54 MHz 800 W 13.75 V 13.75 V 4.64 in x 3 in x 1.313 in
ROHM Semiconductor Sub-GHz模块 Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 12.7 dBm UART 2.7 V 3.6 V 46 mA 30 mA - 20 C + 80 C 22 mm x 33.5 mm x 3.9 mm Tray
ROHM Semiconductor Sub-GHz模块 Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 13 dBm UART 2.6 V 3.6 V 45 mA 25 mA - 30 C + 85 C Pin 19 mm x 15 mm x 3 mm Sub GHz Reel
EnOcean Sub-GHz模块 4 channel transmitter module, 928 MHz

PTM 535J 928.35 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
EnOcean Sub-GHz模块 Window Contact Sensor Transmitter Module, 902 MHz

STM 320U 902.875 MHz - 20 C + 60 C 43 mm x 16 mm x 6 mm
Ezurio Sub-GHz模块 5mW-1000mW W/ant con, (TI CC1010)

AC4490 900 MHz
Advantech Sub-GHz模块 AIM(8"/10") UHF RFID module (US) for AIM-35/38/65/68

130.2 mm x 70 mm x 45 mm RFID
Advantech Sub-GHz模块 EPD-210 NFC reader

LEO-D30 13.56 MHz USB 0 C + 70 C
Advantech Sub-GHz模块 5M Camera for USC-360

Advantech Sub-GHz模块 MSR007GH,USB,blk,slim, for USC-360

Telemecanique Sub-GHz模块 RFID UNIVERSAL STATION FIELD EXPNDR
XGF RFID
Telemecanique Sub-GHz模块 200MMX50MM RFID FIELD EXPANDER
XGF RFID
Telemecanique Sub-GHz模块 RFID CONVEYOR STATION FIELD EXPNDR
XGF RFID