THE BEST SOLUTION Sub-GHz模块

结果: 590
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 封装
EnOcean Sub-GHz模块 Gateway Transceiver Module, 868 MHz
928.35 MHz 0 dBm UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C PCB 19 mm x 14.7 mm x 3 mm
Advantech Sub-GHz模块 EPD-210 NFC reader

LEO-D30 13.56 MHz USB 0 C + 70 C
DFRobot Sub-GHz模块 Gravity: 315MHZ RF Receiver Module
315 MHz 3.3 V 5.5 V 38 mm x 38 mm
CCS Sub-GHz模块 TARGETuner
1.8 MHz to 54 MHz 800 W 13.75 V 13.75 V 4.64 in x 3 in x 1.313 in
Lantronix 60285
Lantronix Sub-GHz模块 NFC-READER-WINDSCREEN. NFC WINDSCREEN READER FOR CAR RENTAL & SHARING, DRIVER PERSONALIZATION

NFC Bulk
MultiTech Sub-GHz模块 868 MHz LoRa Module TRC (100 Pk)
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz模块 915 MHz LoRa Module TRC (1000 Pk)
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm
EnOcean Sub-GHz模块 4 channel transmitter module, 928 MHz

PTM 535J 928.35 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
Eurotech Sub-GHz模块 IP67 Rugged Cell Adapter3G DB Verizon

ReliaCELL 10-20
Monnit Sub-GHz模块 ALTA 868 MHz AA - Press Button Sensor
MNS2 868 MHz 2 V 3.8 V - 18 C + 55 C
MultiTech Sub-GHz模块 AS923 MHz LoRa Module TRC (100 Pk)
MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz模块 AS923 MHz LoRa Module UFL/TRC w/LBT (100 Pk)
MTXDOT-JP1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz模块 915 MHz LoRa Module UFL/TRC (1000 Pk)
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz模块 868 MHz LoRa Module UFL/TRC (100 Pk)
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz模块 AS923 MHz LoRa Module UFL/TRC (1 Pk)

MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz模块 AU915 MHz LoRa Module UFL/TRC (100 Pk)
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz模块 AU915 MHz LoRa Module TRC (100 Pk)
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz模块 915 MHz LoRa Module UFL/TRC (100 Pk)
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz模块 915 MHz LoRa Module UFL/TRC (1000 Pk)
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
Amphenol-SAA Sub-GHz模块 LoRa
868 MHz, 915 MHz 20 dBm I2C, SPI, UART 2.4 V 3.6 V 128 mA 12 mA - 40 C + 85 C 20 mm x 14 mm x 2.9 mm Reel
MultiTech Sub-GHz模块 AU915 MHz LoRa Module UFL/TRC (1 Pk)
MTXDOT-AU1 915 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz模块 IN865 MHz LoRa Module UFL/TRC (100 PK)
MTXDOT-EU1-IN1 865 MHz to 867 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
Crowd Supply Sub-GHz模块 easySwitchBox Extended Kit: RFM95 LoRa / 915 MHz (US, Canada, Australia)
easySwitchBox 915 MHz
MultiTech Sub-GHz模块 AS923 MHz LoRa Module UFL/TRC (100 Pk)
MTXDOT-AS1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
MultiTech Sub-GHz模块 KR920 MHz LoRa Module with Listen Before Talk (LBT) UFL/TRC (100 PK)
MTXDOT-KR1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm