THE BEST SOLUTION Sub-GHz模块

结果: 589
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 封装
MultiTech Sub-GHz模块 AU915 MHz SMT LoRa RF Pad (1 Pk)
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
MultiTech Sub-GHz模块 868 MHz SMT LoRa RF Pad (100 Pk)
868 MHz 14 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
Crowd Supply Sub-GHz模块 easySwitchBox Base Kit: RFM95 LoRa / 915 MHz (US, Canada, Australia)
easySwitchBox 915 MHz 3.3 V 5 V LoRa/LoRaWAN
Omron Automation and Safety V530-LG2BAT001
Omron Automation and Safety Sub-GHz模块 Blank Battery C ompartment

MultiTech Sub-GHz模块 915 MHz SMT LoRa RF Pad (100 Pk)
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V - 40 C + 85 C RF Pad 25.5 mm x 37.3 mm
Silicon Labs Sub-GHz模块 Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Omron Automation and Safety V530-LG2HNDL01
Omron Automation and Safety Sub-GHz模块 Handle for Gun Style

Silicon Labs Sub-GHz模块 Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Omron Automation and Safety V530-LG2CB1RXXX
Omron Automation and Safety Sub-GHz模块 Bluetooth Core 2D Head

Omron Automation and Safety V530-LG2U1S
Omron Automation and Safety Sub-GHz模块 6ft. Straight Cb USB

Silicon Labs Sub-GHz模块 Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Ezurio AC4790-200M-01
Ezurio Sub-GHz模块 902 - 928 MHz FHSS, 0 - 200 mW, MMCX, (TI CC1010)
AC4490 902 MHz to 928 MHz Tray
Telemecanique XGFEC571
Telemecanique Sub-GHz模块 RFID FIELD EXPANDER
XGF RFID
Ezurio AC4790LR-1000M-01
Ezurio Sub-GHz模块 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range, (TI CC1010)
AC4490 902 MHz to 928 MHz Tray
Wurth Elektronik Sub-GHz模块 WIRL-PRO9 Telesto-I Radio Module 915MHz

WIRL-PRO9 927.5 MHz - 2 dBm UART 3.3 V 3.3 V 30 mA 30 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
ROHM Semiconductor Sub-GHz模块 Wi-SUN 920MHz Mod w/32-bit microctrlr

BP35 920 MHz 13 dBm UART 2.6 V 3.6 V 45 mA 25 mA - 30 C + 85 C Pin 19 mm x 15 mm x 3 mm Sub GHz Reel
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS485 Mesh Ready Starter Pack includes 2 units

900 MHz 1 W RS-232, RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C Dipole, RP-SMA 121 mm x 70 mm x 30 mm Bulk
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS232/422/485 Serial Transceiver w/power supply

902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 121 mm x 70 mm x 30 mm Bulk
Silicon Labs Sub-GHz模块 Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm

ZM5202 868 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz模块 Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm

ZM5202 921 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz模块 Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm

ZM5202 908 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Omron Automation and Safety V530-LG2CCHG01
Omron Automation and Safety Sub-GHz模块 2Bay Battery Ch rger w/ PS

Silicon Labs Sub-GHz模块 Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

868 MHz, 915 MHz 14 dBm I2C 1.8 V 3.6 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
RF Solutions Sub-GHz模块 1 Ch Latching Only 20KM 918MHz LORA TX

918 MHz Bulk
LPRS Sub-GHz模块 eRIC SX1262 Surface Mount Standalone Radio Module

eRIC 868 MHz to 915 MHz Tray