WIRE Sub-GHz模块

结果: 589
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 封装
Silicon Labs Sub-GHz模块 Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

868 MHz, 915 MHz 14 dBm I2C 1.8 V 3.6 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Silicon Labs Sub-GHz模块 Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm

ZM5202 908 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Silicon Labs Sub-GHz模块 Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm

ZM5202 868 MHz 4 dBm SPI, UART, USB 2.3 V 3.6 V 36 mA 33 mA - 55 C + 125 C 13.6 mm x 12.5 mm x 1.9 mm Sub GHz Cut Tape
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS485 Mesh Ready Starter Pack includes 2 units

900 MHz 1 W RS-232, RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C Dipole, RP-SMA 121 mm x 70 mm x 30 mm Bulk
Crowd Supply Sub-GHz模块 easySwitchBox Extended Kit: RFM95 LoRa / 915 MHz (US, Canada, Australia)
easySwitchBox 915 MHz
Crowd Supply Sub-GHz模块 easySwitchBox Base Kit: RFM95 LoRa / 915 MHz (US, Canada, Australia)
easySwitchBox 915 MHz 3.3 V 5 V LoRa/LoRaWAN
Amphenol-SAA L203A
Amphenol-SAA Sub-GHz模块 LoRa LoRa L203A
Omron Automation and Safety V530-BATLION
Omron Automation and Safety Sub-GHz模块 LiON Battery 1300mAH

HUBER+SUHNER RFoF2-8 -10MHz-1PPS (RX)
HUBER+SUHNER Sub-GHz模块 RFoF2-8 -10MHz-1PPS (RX)
Advantech USC-P03-B203
Advantech Sub-GHz模块 MSR007GH, pin USB, for UPOS-211 series

Telemecanique XGFEC571
Telemecanique Sub-GHz模块 RFID FIELD EXPANDER
XGF RFID
Omron Automation and Safety V530-LG2U1S
Omron Automation and Safety Sub-GHz模块 6ft. Straight Cb USB

HUBER+SUHNER RFoF2-12 -10MHz-1PPS (TX)
HUBER+SUHNER Sub-GHz模块 RFoF2-12 -10MHz-1PPS (TX)
Omron Automation and Safety V530-LG2BAT001
Omron Automation and Safety Sub-GHz模块 Blank Battery C ompartment

Omron Automation and Safety V530-LG2CRXXX
Omron Automation and Safety Sub-GHz模块 Core 2D Imager Head

Omron Automation and Safety V530-LG2CB1RXXX
Omron Automation and Safety Sub-GHz模块 Bluetooth Core 2D Head

Ezurio AC4790LR-1000M-01
Ezurio Sub-GHz模块 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range, (TI CC1010)
AC4490 902 MHz to 928 MHz Tray
Ezurio AC4790-200M-01
Ezurio Sub-GHz模块 902 - 928 MHz FHSS, 0 - 200 mW, MMCX, (TI CC1010)
AC4490 902 MHz to 928 MHz Tray
Murata Electronics LBAA0QB1SJ-977
Murata Electronics Sub-GHz模块

UART 2 V 3.6 V - 40 C + 85 C 10 mm x 8 mm x 1.6 mm Reel, Cut Tape
Omron Automation and Safety V530-LG2CCHG01
Omron Automation and Safety Sub-GHz模块 2Bay Battery Ch rger w/ PS

Eurotech COM-1480-22
Eurotech Sub-GHz模块 PC/104-Plus 3-band Mod HE910

Advantech USC-P03-B201
Advantech Sub-GHz模块 RFID for UPOS-211 series

Omron Automation and Safety V530-LG2HNDL01
Omron Automation and Safety Sub-GHz模块 Handle for Gun Style

LPRS Sub-GHz模块 eRIC SX1262 Surface Mount Standalone Radio Module

eRIC 868 MHz to 915 MHz Tray
RF Solutions Sub-GHz模块 1 Ch Latching Only 20KM 918MHz LORA TX

918 MHz Bulk