WIRE PRO Sub-GHz模块

结果: 51
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 封装
Silicon Labs Sub-GHz模块 Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 908库存量
最低: 1
倍数: 1

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
EnOcean Sub-GHz模块 Programmable Sensor Transceiver Module, 868 MHz 508库存量
最低: 1
倍数: 1

STM 300 868.3 MHz 3 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
STMicroelectronics Sub-GHz模块 Sub-1 GHz (433, 868 or 915 MHz) programmable transceiver module UFL connector 2,298库存量
最低: 1
倍数: 1

SPSGRFC 433 MHz 11.6 dBm SPI 3.3 V 3.3 V 22 mA 10 mA - 40 C + 85 C u.FL 13.5 mm x 11.5 mm x 2 mm ISM Tray

TE Connectivity / Linx Technologies Sub-GHz模块 HumPRO Transceiver 900MHz Castellation

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm Tray
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS232/422/485 Serial Transceiver w/power supply

902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 121 mm x 70 mm x 30 mm Bulk
RF Solutions Sub-GHz模块 Remote Conrol 8 Ch 2Km 12/230Vac

869.5 MHz 100 mW 12 VAC/DC 32 VAC/DC - 10 C + 50 C Bulk
RF Solutions Sub-GHz模块 Remote Conrol 8 Ch 2Km 12/230Vac

869.5 MHz 100 mW 12 VAC/DC 32 VAC/DC - 10 C + 50 C Bulk
RF Solutions Sub-GHz模块 230V 868Mhz Receiver only 20AMP Version

869.5 MHz 230 VAC Bulk
RF Solutions MAINSLINKPRO
RF Solutions Sub-GHz模块
RF Solutions HORNETPRO-8R2M
RF Solutions Sub-GHz模块
RF Solutions HORNETPRO-8S2M
RF Solutions Sub-GHz模块
RF Solutions PRO-CARLTON-8S16-16K
RF Solutions Sub-GHz模块
RF Solutions PRO-LORAT1-8S10
RF Solutions Sub-GHz模块
RF Solutions PRO-LORAT1-8S2
RF Solutions Sub-GHz模块
RF Solutions PRO-TAURUS-8S8-1K
RF Solutions Sub-GHz模块
RF Solutions HORNETPRO-8S1M
RF Solutions Sub-GHz模块
RF Solutions PRO-TAURUS-8S8-16K
RF Solutions Sub-GHz模块
RF Solutions PRO-LORAT16-8S2
RF Solutions Sub-GHz模块
RF Solutions PRO-CARLTON-8S16-1K
RF Solutions Sub-GHz模块
RF Solutions PRO-LORAT16-8S10
RF Solutions Sub-GHz模块
RF Solutions PRO-SCORPION-8S16-16K
RF Solutions Sub-GHz模块
EnOcean Sub-GHz模块 Programmable Sensor Transceiver Module, 928 MHz

STM 400J 928.35 MHz 0 dBm 2.1 V 5 V 23 mA 27 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
Telemecanique Sub-GHz模块 OSISENSE PROFIBUS DP BOX W/3 CHANNELS
XGS
Silicon Labs Sub-GHz模块 Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz模块 Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel