PG Sub-GHz模块

结果: 571
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 封装
RF Solutions Sub-GHz模块 Lightswitch Remote Control Tx MK Waterproof outdoor

869.5 MHz 15 dBm 92 mm x 92 mm x 59 mm Bulk
RF Solutions Sub-GHz模块 Transmitter 1 switch LoRa 16Km

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz模块 Transmitter 3 switch LoRa 16Km

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz模块 Transmitter 4 switch LoRa 16Km

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz模块 Transmitter 8 switch LoRa 16Km

918 MHz 22 dBm 3 V 5 V - 10 C + 60 C 166 mm x 85 mm x 56 mm Bulk
RF Solutions Sub-GHz模块 Receiver 4 output 12-30Vdc 10Km

918 MHz 6 VAC 32 VAC - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz模块 Receiver 8 output 12-30Vdc 10Km

918 MHz 6 V 32 V - 10 C + 50 C 267 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz模块 1 Ch Remote Control Sys 918MHz LoRa 10Km

918 Hz 22 dBm 3.3 V 6 V - 10 C + 50 C Bulk
RF Solutions Sub-GHz模块 4 Ch Remote Control Sys 918MHz LoRa 10Km

918 Hz 22 dBm 3.3 V 6 V - 10 C + 50 C 90 mm x 65 mm x 27 mm Bulk
RF Solutions Sub-GHz模块 8 Channel Control Sys 918MHz LoRa 10km

918 Hz Bulk
RF Solutions Sub-GHz模块 1 Ch Remote Control Transmitter 918MHz LoRa 10Km

918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz模块 Hand Held Transmitter 16 Sw 918MHz LoRa 10Km

918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz模块 4 Ch Remote Control Transmitter 918MHz LoRa 10Km

918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
RF Solutions Sub-GHz模块 8 Ch Remote Control Transmitter 918MHz LoRa 10Km

918 Hz 22 dBm 6 V 32 V - 10 C + 50 C 130 mm x 112 mm x 42 mm Bulk
LPRS Sub-GHz模块 eRIC SX1262 Surface Mount Standalone Radio Module

eRIC 868 MHz to 915 MHz Tray
LPRS Sub-GHz模块 eRIC SX1262 Surface Mount Host Controller Interface Radio Module

eRIC 22 dBm SPI 1.8 V 3.9 V 118 mA 4.6 mA - 40 C + 85 C U.FL 15.24 mm x 20.32 mm Tray


RF Solutions Sub-GHz模块 13.56mhz-ISO 14443A Read Module 5V USB

13.56 MHz USB 5 V 5 V 0 C + 80 C 58 mm x 44 mm Bulk
RF Solutions GAMMA62M-89S
RF Solutions Sub-GHz模块
RF Solutions MAINSLINKPRO
RF Solutions Sub-GHz模块
RF Solutions TRAP-8S8
RF Solutions Sub-GHz模块
Quectel Sub-GHz模块 wM-Bus, 433MHz, with SAW (used to reduce interference from cellular)
433 MHz 14 dBm I2C, USART 1.71 V 3.8 V - 40 C + 85 C Sub-GHz Reel
Quectel Sub-GHz模块 wM-Bus, 868MHz, with SAW (used to reduce interference from cellular)
868 MHz 14 dBm I2C, USART 1.71 V 3.8 V - 40 C + 85 C Sub-GHz Reel
Quectel Sub-GHz模块 LoraWAN module (862 928MHz), supports dual stack (LoraWAN + wM-Bus), LGA package 12x12mm, Pin antenna
862 MHz to 928 MHz 21 dBm I2C, SPI, LPUART, USART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm LoRa Reel
Quectel Sub-GHz模块 LoraWAN module (862 928MHz), supports dual stack (LoraWAN + Sigfox), LGA package 12x12mm, Pin antenna
928 MHz to 962 MHz 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel
RF Solutions 110C3-433A
RF Solutions Sub-GHz模块