ISM Sub-GHz模块

结果: 22
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 封装
Silicon Labs Sub-GHz模块 Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 30,705库存量
最低: 1
倍数: 1
: 1,000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS232 Mesh Ready Starter Pack includes 2 units
9库存量

CL4790 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS485 Mesh Ready Serial Transceiver
50库存量

CL4790 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Silicon Labs Sub-GHz模块 Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 977库存量
最低: 1
倍数: 1
: 1,000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
LPRS Sub-GHz模块 UK/Euro 402 - 470MHz eRA Trans RF Module 14库存量
最低: 1
倍数: 1

eRA 402 MHz to 470 MHz 10 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk
LPRS Sub-GHz模块 UK/Euro 433MHz Int Cont Trans RFMod 21库存量
最低: 1
倍数: 1

eRIC 434 MHz, 868 MHz, 915 MHz 12 dBm SDI, SDO 2.4 V 6 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
LPRS Sub-GHz模块 Euro/US 868/915MHz eRA Trans RF Module 36库存量
最低: 1
倍数: 1

eRA 804 MHz to 940 MHz 5 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk
Ezurio Sub-GHz模块 902 - 928 MHz FHSS, 0 - 1 W, MMCX 327库存量
最低: 1
倍数: 1

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS232 Starter Pack includes 2 units
4库存量
47预期 2027/7/6

CL4490 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS485 Serial Transceiver w/power supply 297库存量
最低: 1
倍数: 1

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz模块 902 - 928 MHz FHSS, 0 - 1 W, MMCX 83库存量
最低: 1
倍数: 1

AC4790 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS485 Starter Pack includes 2 units
19库存量

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
SparkFun Sub-GHz模块 RFM69HCW Wireless Transceiver - 434MHz 184库存量
最低: 1
倍数: 1

434 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS232 Serial Transceiver w/power supply
116在途量

CL4490 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz模块 902 - 928 MHz FHSS, 0 - 200 mW, MMCX
100预期 2026/9/7
最低: 1
倍数: 1

AC4490 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
LPRS Sub-GHz模块 Euro/US 868/915MHz Int Cont Trans RFMod
97预期 2026/9/18
最低: 1
倍数: 1

eRIC 868 MHz, 915 MHz - 3 dBm SDI, SDO 2.5 V 5.5 V 32 mA 15 mA - 40 C + 85 C External 20 mm x 15 mm x 2.2 mm ISM Tray
SparkFun Sub-GHz模块 This is the 915MHz base RFM69HCW Wireless Transceiver that is found on our RFM69 Breakout. The RFM69HCW is an inexpensive and versatile radio module that operates in the unlicensed ISM (Industry Science and Medicine) band a set of frequencies set a 41库存量
133预期 2026/7/14
最低: 1
倍数: 1
915 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
Ezurio Sub-GHz模块 902 - 928 MHz FHSS, 0 - 200 mW, MMCX 无库存
最低: 100
倍数: 100

AC4790 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS232/422/485 Starter Pack includes 2 units
无库存交货期 52 周

CL4490 902 MHz to 928 MHz 1 W RS-232/422/485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS232 Mesh Ready Transceiver
无库存交货期 52 周

CL4790 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Silicon Labs Sub-GHz模块 Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 无库存交货期 20 周
最低: 1,000
倍数: 1,000
: 1,000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel
Microchip Technology Sub-GHz模块 R30 Module - MCU + Sub-GHz 802.15.4 Radio

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray