95 WiFi模块 - 802.11

结果: 443
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 支持协议 频率 数据速率 接口类型 电源电压-最小 电源电压-最大 输出功率 传输供电电流 接收供电电流 最小工作温度 最大工作温度 资格 封装
Silex Technology WiFi模块 - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN

SX-PCEAX-AP 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz PCIe - 40 C + 85 C Bulk
Silex Technology WiFi模块 - 802.11 [Bulk SKU] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. This is a bulk SKU ideal for volume sh

SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C
Silex Technology WiFi模块 - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only

802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Reel
SECO WiFi模块 - 802.11 Wi-Fi kit w/ GWF-3M08-50-B and 2,4 GHz PCB Antenna for SYS-SA62-J and SYS-A62-10
SBC-A62-J 802.11 b/g/n 2.4 GHz 150 Mb/s
Quectel WiFi模块 - 802.11

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C
Quectel WiFi模块 - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 902-928 MHz, 27 dBm (Morse Micro MM6108), Pin antenna, -30 ? to +85 ?
902 MHz to 928 MHz 32.5 Mb/s 1.62 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Quectel WiFi模块 - 802.11 Wi-Fi Halow, IEEE 802.11ah, 920.5-928.1 MHz, 11 dBm, TELEC variant for Japan, -30 ? to +85 ?
850 MHz to 950 MHz 32.5 Mb/s 21 dBm - 30 C + 85 C Reel
SECO WiFi模块 - 802.11 Wi-Fi kit w/ GWF-3M08-50-B and 2,4 GHz SMA Antenna
2.4 GHz
Quectel WiFi模块 - 802.11 Wi-Fi 4, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, 1.gen RF coax antenna

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C Reel
Quectel WiFi模块 - 802.11 Wi-Fi 4, dual band 2.4/5GHz, 1x antenna, -20 C to +70 C, ultra-compact LCC package, USB 2.0 interface only, antenna pin interface

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C Reel

Quectel WiFi模块 - 802.11 Wi-Fi HaLow module, 850950 MHz frequency band, Encryption mode: AES, SHA-256, SHA-384, SHA-512, WPA3, OWE, Long-range transmission, low-power consumption, large capacity, good penetration performance
FGH200M 802.11ah 850 MHz to 950 MHz 43.3 Mb/s 2.25 V 3.6 V 26 dBm - 40 C + 85 C Reel
Quectel FC30RATA
Quectel WiFi模块 - 802.11

Reel
Arbor Technology WiFi-AM1550 R1.0
Arbor Technology WiFi模块 - 802.11 AMPAK,AP6356SDPB WiFi module w/ 2*30cm internal wiring
Arbor Technology WIFI-AT2350
Arbor Technology WiFi模块 - 802.11 Atheros AR9462 WiFi module

WiFi-AT2350
Arbor Technology WiFi-AT2500 R1.0
Arbor Technology WiFi模块 - 802.11 Mini-PCIe, Atheros AR9462 WiFi Module with 30cm internal wiring

Quectel FC31RAAMD
Quectel WiFi模块 - 802.11
Quectel FC31RDAMD
Quectel WiFi模块 - 802.11
Quectel FG50VAAMD
Quectel WiFi模块 - 802.11 Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2+ 2 2 MIMO, 2.4/ 5 GHz dual-band, Bluetooth 5.2

Reel