WIRE WiFi模块 - 802.11

结果: 466
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 支持协议 频率 数据速率 接口类型 电源电压-最小 电源电压-最大 输出功率 传输供电电流 接收供电电流 最小工作温度 最大工作温度 资格 封装
Intel BE213.D2WG.NV S
Intel WiFi模块 - 802.11 Intel Wi-Fi 7 R2 BE213, 1216, 2x2 BE+BT, No vPro

Digi CC-W9M-NA37-XE-B
Digi WiFi模块 - 802.11 Wi-9M 2443 533MHz 64MB SDRAM

2.412 GHz to 5.875 GHz
Digi CC-W9M-2443-CE6
Digi WiFi模块 - 802.11 ConnectCore Wi-9M JumpStart Kit
无库存
最低: 1
倍数: 1

2.412 GHz to 5.875 GHz
Broadcom / Avago BCM43692A1IFFBG
Broadcom / Avago WiFi模块 - 802.11 11ax 2x2 2.4/5/6 GHz MAC/PHY/Radio

2.4 GHz, 5 GHz, 6 GHz
IEI PPC-WL-KIT03-R11
IEI WiFi模块 - 802.11 17 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, resistive touch window, R10

802.11 a/b/g/n/ac 3.6 GHz
Intel AX203.D2WG.NV
Intel WiFi模块 - 802.11 Intel Wi-Fi 6 AX203, 1216, 2x2 AX+BT, No vPro
802.11 ax 2.4 GHz, 5 GHz 1.2 Gb/s CNVio2 0 C + 80 C
Intel AX211.D2WG.NVX
Intel WiFi模块 - 802.11 Intel Killer Wi-Fi 6E AX1675 s (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, No vPro
802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C
Intel AX210.D2WG.NVX
Intel WiFi模块 - 802.11 Intel Killer Wi-Fi 6E AX1675 w (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, No vPro
802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C
Intel AX211.NGWG.NVX
Intel WiFi模块 - 802.11 Intel Killer Wi-Fi 6E AX1675 i (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro
802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C
Intel AX203.NGWG.NV
Intel WiFi模块 - 802.11 Intel Wi-Fi 6 AX203, 2230, 2x2 AX+BT, No vPro
802.11 ax 2.4 GHz, 5 GHz 1.2 Gb/s CNVio2 0 C + 80 C
Broadcom / Avago BCM43460IMLG
Broadcom / Avago WiFi模块 - 802.11 2x2 11AC

Broadcom / Avago BCM4366KMMLW1G
Broadcom / Avago WiFi模块 - 802.11 802.11ac 4x4 MAC/PHY/RADIO, gold 12mil

Broadcom / Avago BCM6705A1KFFBG
Broadcom / Avago WiFi模块 - 802.11 802.11ax 2x2 MAC/PHY/Radio

Phoenix Contact 1041920
Phoenix Contact WiFi模块 - 802.11 EAGLEI RAIL ASSEMBLY
Weidmuller 2883500000
Weidmuller WiFi模块 - 802.11 IAR-142+-4G_US
Digi CC-W9M-2443-LX
Digi WiFi模块 - 802.11 ConnectCore Wi-9M JumpStart Kit
无库存
最低: 1
倍数: 1

2.412 GHz to 5.875 GHz
Intel BE201.D2WG.NVX
Intel WiFi模块 - 802.11 Intel Killer Wi-Fi 7 BE1750 s, 1216, 2x2 BE+BT, No vPro
2.4 GHz, 5 GHz, 6 GHz 5.8 Gb/s PCIe, USB 0 C + 80 C
Qorvo QM48858TR13-5K
Qorvo WiFi模块 - 802.11 5/2GHz Wi-Fi 5 Mobile coexBoost integrat
QM48858 Reel, Cut Tape
Silex Technology WiFi模块 - 802.11 [Bulk SKU] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. This is a bulk SKU ideal for volume sh

SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C
Quectel WiFi模块 - 802.11

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s USB 3 V 3.6 V 400 mA - 20 C + 70 C
Arbor Technology WiFi-AM1550 R1.0
Arbor Technology WiFi模块 - 802.11 AMPAK,AP6356SDPB WiFi module w/ 2*30cm internal wiring
Quectel WiFi模块 - 802.11 Wi-Fi Halow, IEEE 802.11ah, 920.5-928.1 MHz, 11 dBm, TELEC variant for Japan, -30 ? to +85 ?
850 MHz to 950 MHz 32.5 Mb/s 21 dBm - 30 C + 85 C Reel
Quectel WiFi模块 - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 902-928 MHz, 27 dBm (Morse Micro MM6108), Pin antenna, -30 ? to +85 ?
902 MHz to 928 MHz 32.5 Mb/s 1.62 V 3.6 V - 30 C + 85 C Reel, Cut Tape
SECO WiFi模块 - 802.11 Wi-Fi kit w/ GWF-3M08-50-B and 2,4 GHz PCB Antenna for SYS-SA62-J and SYS-A62-10
SBC-A62-J 802.11 b/g/n 2.4 GHz 150 Mb/s
Silex Technology WiFi模块 - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN

SX-PCEAX-AP 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz PCIe - 40 C + 85 C Bulk