S WiFi模块 - 802.11

结果: 443
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 支持协议 频率 数据速率 接口类型 电源电压-最小 电源电压-最大 输出功率 传输供电电流 接收供电电流 最小工作温度 最大工作温度 资格 封装
Texas Instruments WiFi模块 - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 381库存量
最低: 1
倍数: 1
: 700

CC3235MODASF 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi模块 - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 705库存量
最低: 1
倍数: 1
: 700

CC3235MODAS 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi模块 - 802.11 Certified Wi-Fi module with RF pad 366库存量
1,300预期 2027/6/4
最低: 1
倍数: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Silicon Labs WiFi模块 - 802.11 Certified Wi-Fi module with RF pad 274库存量
最低: 1
倍数: 1
: 2,500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Renesas / Dialog WiFi模块 - 802.11 Wi-Fi SoC Module (Chipset Antenna) 355库存量
1,000预期 2026/11/10
最低: 1
倍数: 1
: 500

DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi模块 - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp 150库存量
最低: 1
倍数: 1

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 4 V 3.7 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
Digi WiFi模块 - 802.11 Xbee Wi-Fi (S6B) Wire Ant Thru-Hole 31库存量
最低: 1
倍数: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Espressif Systems WiFi模块 - 802.11 SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector 1,470库存量
3,250预期 2026/8/3
最低: 1
倍数: 1

Microchip Technology ATSAMW25H18-MR210PB1961
Microchip Technology WiFi模块 - 802.11 SmartConnect ATWINC1500B-MU-T Module with MCU ATSAMD21 337库存量
最低: 1
倍数: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3 V 4.2 V 17 dBm - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.5.2 50库存量
最低: 1
倍数: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.4 576库存量
最低: 1
倍数: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.6.1 451库存量
1,152预期 2026/7/2
最低: 1
倍数: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.6.1 77库存量
最低: 1
倍数: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.6.1 1,154库存量
最低: 1
倍数: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi模块 - 802.11 WGM160P022KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and no antenna 49库存量
最低: 1
倍数: 1

802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape
DFRobot WiFi模块 - 802.11 The Gravity: WiFi IoT Module is a versatile accessory designed for the Gravity: Science Data Acquisition (SCI DAQ) Module, providing seamless sensor data transmission to IoT platforms without the need for programming. 5库存量
最低: 1
倍数: 1

2.4 GHz I2C 3.5 V 4.2 V Bulk
Olimex Ltd. WiFi模块 - 802.11 ESP8266 WiFi Module 29库存量
最低: 1
倍数: 1

802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SDIO, SPI, UART 3.3 V 3.3 V 19.5 dBm 215 mA 62 mA 0 C + 70 C
Olimex Ltd. WiFi模块 - 802.11 WiFi RTL8188 2.4Ghz USB dongle with internal antenna 4库存量
10预期 2026/7/27
最低: 1
倍数: 1

2.4 GHz 150 Mb/s USB Bulk
Advantech WiFi模块 - 802.11 Industrial 2.4/5GHz Dual-Band 802.11ac Wi-Fi AP/Client, 2x2 MIMO, 1167 Mbps 1库存量
7在途量
最低: 1
倍数: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 300 Mb/s, 867 Mb/s Ethernet 24 V 24 V 23.1 dBm, 25.4 dBm, 25.6 dBm, 25.8 dBm - 20 C + 60 C
WIZnet WiFi模块 - 802.11 LowPwr Compact Pin-Header Type 363库存量
最低: 1
倍数: 1

WizFi360 802.11 b/g/n 2.4 GHz to 2.5 GHz 11 Mb/s, 54 Mb/s Serial 3 V 3.6 V 19 dBm 210 mA, 230 mA 110 mA - 40 C + 85 C
Advantech WiFi模块 - 802.11 AIRBORNE 802.11B/G MODULE, 4库存量
最低: 1
倍数: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C
Microchip Technology ATWINC1500-MR210PB1976
Microchip Technology WiFi模块 - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.7.6 211库存量
最低: 1
倍数: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 6 Mb/s, 11 Mb/s, 54 Mb/s SPI 2.7 V 3.6 V 22 mA 22 mA - 40 C + 85 C Tray
u-blox WiFi模块 - 802.11 88W8801, 802.11bgn, metal antenna, LTE filter 49库存量
500预期 2026/9/24
最低: 1
倍数: 1
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape
u-blox WiFi模块 - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress 1库存量
2,000在途量
最低: 1
倍数: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72 Mb/s GPIO, SPI, UART 3 V 3.6 V 18 dBm 120 mA, 170 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
DFRobot WiFi模块 - 802.11 GRIS 150M Miniature WiFi(802.11n) Module 13库存量
最低: 1
倍数: 1

802.11 b/g/n 2.4 GHz to 2.4835 GHz 150 Mb/s USB 2.0 20 dBm 0 C + 40 C