Zigbee模块 - 802.15.4

 Zigbee模块 - 802.15.4
Zigbee模块(802.15.4),应有尽有。Mouser Electronics(贸泽电子)是众多Zigbee模块原厂的授权分销商,提供多家业界顶尖制造商的Zigbee模块,包括Atmel、CEL、Digi、Honeywell、Laird、NXP、Powercast、RFM等多家知名厂商。想了解更多Zigbee模块产品,请浏览下列产品分类。
结果: 261
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 范围 数据速率 灵敏度 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 输出功率 最小工作温度 最大工作温度 协议 - ANT、Thread、Zigbee - 802.15.4 封装
Silicon Labs Zigbee模块 - 802.15.4 Telegesis Module ETRX3585-LRS, 512K flash/32k RAM, Long Range, Chip Antenna, R309 无库存交货期 20 周
最低: 600
倍数: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee模块 - 802.15.4 Telegesis ETRX3587 Radio Module with 512 kB Flash and 64 kB of RAM +3 dBm output power (+8 dBm in b 无库存交货期 20 周
最低: 600
倍数: 600
: 600

802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee模块 - 802.15.4 Telegesis ETRX3587-LRS Radio Module with 512 kB Flash and 64 kB of RAM +20 dBm output power -106 dB 无库存交货期 20 周
最低: 600
倍数: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee模块 - 802.15.4 Telegesis module, long range, UFL, R309 无库存交货期 20 周
最低: 600
倍数: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee模块 - 802.15.4 Telegesis Module ETRX3588 (based on EM358x with USB controller), Chip Antenna 无库存交货期 20 周
最低: 600
倍数: 600
: 600

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 32 mA 27 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee模块 - 802.15.4 Telegesis Module ETRX3588-LRS (based on EM358x with USB controller), Long Range, Chip Antenna, R309 无库存交货期 20 周
最低: 600
倍数: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel

Digi Zigbee模块 - 802.15.4 i.MX51 Mod 800MHz 256MB Flash w/Ethrnt 无库存
最低: 25
倍数: 25

800 MHz 802.15.4 (ANT, Thread, Zigbee)
Digi Zigbee模块 - 802.15.4 i.MX51 Mod 800MHz 512MB Flash w/Ethrnt 无库存交货期 107 周
最低: 25
倍数: 25

800 MHz 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs EM357-MOD-ANT-C_K
Silicon Labs Zigbee模块 - 802.15.4 无库存
最低: 1
倍数: 1

EM357 2.1 V 3.6 V 802.15.4 (ANT, Thread, Zigbee)
Mikroe MIKROE-434
Mikroe Zigbee模块 - 802.15.4 MRF24J40MA 2.4GHz ZIGBEE MODULE 无库存
最低: 1
倍数: 1

2.4 GHz 802.15.4 (ANT, Thread, Zigbee)
SparkFun Zigbee模块 - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART 无库存交货期 4 周
最低: 1
倍数: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee

Digi Zigbee模块 - 802.15.4 XBee ZB S2C TH PCB Antenna

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee模块 - 802.15.4 XBee3,2.4Ghz802.15.4 Chip Ant, MMT

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee模块 - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, RF Pad Ant, SMT

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee模块 - 802.15.4 XBee3 PRO,2.4 Ghz DM, Chip Ant, MMT

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
CEL Zigbee模块 - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel, Cut Tape
Digi Zigbee模块 - 802.15.4 XBee, S2C, 2.4GHz Through-hole,Wireant

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee模块 - 802.15.4 XBee ZB S2C TH Wire Antenna

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee模块 - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, SMA Ant, TH MT

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 15 mA 19 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee模块 - 802.15.4 XBee3,2.4 Ghz ZB 3.0, SMA Ant, TH MT

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee模块 - 802.15.4 XBee3,2.4 Ghz ZB 3.0, U.FL Ant, MMT

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee模块 - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, U.FL Ant, TH M

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee模块 - 802.15.4 XBee SX 868, 25mW DigiMesh, U.FL

XBee SX 868 868 MHz 2.4 V 3.6 V 55 mA 40 mA 13 dBm - 40 C + 85 C Zigbee Tray
Digi Zigbee模块 - 802.15.4 XBeePRO900HP,200Kbps DigiMesh, RPSMA

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee模块 - 802.15.4 XBeePRO900HP,200Kbps DigiMesh, U.FL

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee Tray