M031-Z

M5Stack
170-M031-Z
M031-Z

制造商:

说明:
Zigbee模块 - 802.15.4 A Zigbee self-organizing network communication module launched by M5Stack

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥222.5083 ¥222.51

产品属性 属性值 选择属性
M5Stack
产品种类: Zigbee模块 - 802.15.4
RoHS:  
MODULE
2.4 GHz
1 km
250 kb/s
5 V
12 V
25 mA
Zigbee
天线连接器类型: SMA
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 71.5 mm x 24 mm x 8 mm
接口类型: UART
产品类型: Zigbee Modules
工厂包装数量: 10
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

COM.Zigbee Module

M5Stack COM.Zigbee Module adopts the Texas Instruments CC2630F128 solution, internally integrates the Zigbee protocol stack, and opens the serial communication interface. This module features an integrated external antenna, single node stable communication distance up to 1km, and 200-level router depth. The Zigbee network supports hundreds of nodes and has enhanced security features. This module can provide complete and interoperable IoT solutions for home and building automation. Typical applications include smart home, IoT collection node, and building automation.