S Zigbee模块 - 802.15.4

结果: 261
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 范围 数据速率 灵敏度 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 输出功率 最小工作温度 最大工作温度 协议 - ANT、Thread、Zigbee - 802.15.4 封装
Silicon Labs Zigbee模块 - 802.15.4

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee模块 - 802.15.4 Telegesis Module ETRX357, Chip Antenna, R308

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee模块 - 802.15.4

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee模块 - 802.15.4 Telegesis ETRX357HR-LRS-C31 Zigbee Radio Module , Long Range, UFL, CICIE R310 Firmware for Automatio

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
EnOcean Zigbee模块 - 802.15.4 Gateway Transceiver Module, 2.4 GHz Zigbee Green Power (ZGP)

TCM 515Z 2.4 GHz 3.3 V 20 mA 15 mA - 25 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Digi Zigbee模块 - 802.15.4 Xbee DigiMsh 865/868 Low Pwr 32K Prog

Zigbee
Digi Zigbee模块 - 802.15.4 Xbee DigiMsh 865/868 Low Pwr 32K Prog

Zigbee
Digi Zigbee模块 - 802.15.4 XBRR PRO, 2.4 GHz short range, Zigbee 3.0, RF Pad Antenna, MMT form factor, Tape and Reel package on 15" reel

RR 2.4 GHz 15 m, 60 m, 300 m, 1.2 km 250 kb/s, 1 Mb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Reel
Mikroe Zigbee模块 - 802.15.4 XBee 2 Click

802.15.4 (ANT, Thread, Zigbee)
Fanstel BC40C
Fanstel Zigbee模块 - 802.15.4 Compact nRF5340 BLE 5.4 module, dualcore MCU, 1280KB flash, 276KB RAM,chip antenna

802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Zigbee模块 - 802.15.4 Telegesis radio module with 512 kB flash and 64 kB RAM

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 32 mA 27 mA 3 dBm - 40 C + 85 C Zigbee Reel
Digi X3-000-G1A30-A1
Digi Zigbee模块 - 802.15.4 X3 Gtwy GPRS Comm w/Ant & US Pwr

ConnectPort X3 802.15.4 (ANT, Thread, Zigbee)
Digi X3-000-G1A40-W1
Digi Zigbee模块 - 802.15.4 X3 Gtwy GPRS Comm w/Ant & Intl Pwr

ConnectPort X3 802.15.4 (ANT, Thread, Zigbee)
Digi XA-A14-CS5R
Digi Zigbee模块 - 802.15.4 Xbee 802.15.4 Anlg I/O Adapter Wire Ant

802.15.4 (ANT, Thread, Zigbee)
Digi XA-X91-CS2P-AH
Digi Zigbee模块 - 802.15.4 Xbee-PRO 900 900MHz, 232 Adptr

900 MHz 802.15.4, Zigbee
SparkFun Zigbee模块 - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee模块 - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee模块 - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
CEL Zigbee模块 - 802.15.4 MeshConnect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant

2.405 GHz to 2.48 GHz - 101 dBm 3.3 V 3.3 V 120 mA 12 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
CEL Zigbee模块 - 802.15.4 MeshConnect Module 2405-2480MHz

2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Zigbee模块 - 802.15.4 Meshconnect Module 2405-2480MHz

2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Zigbee模块 - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.

2.4 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee模块 - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.

Zigbee 2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee模块 - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.

2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee模块 - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.

2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk