1553WTS100

Hammond Manufacturing
546-1553WTS100
1553WTS100

制造商:

说明:
罩类、盒类及壳类产品 #2x3/16 PCB SCREWS 1.5x2.5x.75IN 100 PK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 164

库存:
164 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥92.0611 ¥92.06
¥86.0269 ¥430.13
¥73.5291 ¥735.29
¥67.2463 ¥1,681.16
¥62.8619 ¥3,143.10
¥61.0426 ¥6,104.26
¥60.0482 ¥12,009.64

产品属性 属性值 选择属性
Hammond
产品种类: 罩类、盒类及壳类产品
RoHS:  
Hardware
Screw
Stainless Steel
Natural
38 mm
64 mm
19 mm
1553W
商标: Hammond Manufacturing
外壳颜色: Natural
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 49.895 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3923100000
CAHTS:
7318140000
USHTS:
7318141030
JPHTS:
731814000
KRHTS:
7318140000
TARIC:
7318141090
MXHTS:
7318140100
BRHTS:
73181400
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
加拿大
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1553 Soft-Sided Hand-Held Enclosures

Hammond Manufacturing 1553 Soft-Sided Hand-Held Enclosures are ergonomically designed for comfort and feature a soft plastic grip. These enclosure are designed with general purpose ABS plastic, a recessed top cover, PCB standoffs molded into the case, and a removable front panel for easy modifications. Hammond Manufacturing 1553 enclosures are available with or without a battery door and compartment. The water-tight W series enclosures are rated IP65 and available in black or light gray with lengths of 4.62" or 5.8". The T-shaped enclosures are offered in black or light gray with lengths of 6.5" or 8.27". The general 1553 series is available in black, light gray, red, translucent, or yellow, and in lengths up to 5.8".