1591ATBU

Hammond Manufacturing
546-1591ATBU
1591ATBU

制造商:

说明:
罩类、盒类及壳类产品 Polycarbonate 3.9x2x0.8" Ice Blue

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 35

库存:
35 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥76.5123 ¥76.51
¥66.0937 ¥330.47
¥62.4551 ¥624.55
¥56.5791 ¥1,414.48
¥52.5224 ¥2,626.12
¥49.4601 ¥4,946.01
¥45.1661 ¥11,291.53
¥43.3468 ¥21,673.40

产品属性 属性值 选择属性
Hammond
产品种类: 罩类、盒类及壳类产品
RoHS:  
Enclosures
Clear Electronics Enclosure
Polycarbonate (PC)
Blue (Translucent Blue)
Blue (Translucent Blue)
3.9 in
2 in
0.8 in
IP54
UL 94 V-0
1591T
商标: Hammond Manufacturing
特点: Ideally suited for mounting printed circuit boards
外壳颜色: Blue (Translucent Blue)
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 49.895 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1591T & 1591XX Enclosures

Hammond Manufacturing 1591T and 1591XX Enclosures are offered in a variety of options, including ABS plastic, polycarbonate, or general-purpose plastic. These enclosures are designed to meet IP54 standards and provide protection against dust and water splashes. The 1591T series features translucent enclosures that are almost completely transparent to blue, white, and near-white LEDs, readouts, and displays, or infrared devices, depending on the model. The 1591T enclosures are ideal for applications where parts, sensors, or indicators need to be visible. The 1591XX series offers standard black and gray versions molded from easy-to-machine, flame-retardant ABS plastic with UL 94V-0 rating. This series also includes transparent blue and economy versions molded from general-purpose, non-flame-retardant plastic. Both the lid and box of 1591XX enclosures contain molded-in PCB standoffs.