1437B

Hammond Manufacturing
546-1437B
1437B

制造商:

说明:
按钮机壳产品 Pushbutton Encl - 2 PB x 30.5mm - 6.00 x 4.00 x 4.75" - Steel/Grey

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

供货情况

库存:
69 可于 10 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥928.9843 ¥928.98
¥837.4204 ¥4,187.10
¥822.527 ¥8,225.27
¥807.4754 ¥20,186.89

产品属性 属性值 选择属性
Hammond
产品种类: 按钮机壳产品
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
2
Gray (Light Gray)
Steel
6 in
4 in
4.75 in
Wall Mount
IP54
12, 13
UL 508A
1437
商标: Hammond Manufacturing
深度: 4.75 in
可燃性等级: UL 508A
外壳颜色: Gray (Light Gray)
产品: Pushbutton Enclosure
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
类型: Extra Deep
单位重量: 1.588 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1437/SS Pushbutton Enclosures

Hammond Manufacturing 1437/SS Pushbutton Enclosures are designed to accept standard, heavy-duty, oil-tight pushbuttons, switches, and pilot lights. These enclosures are constructed from 14- or 16-gauge steel, providing protection against dirt, dust, oil, and water. Welded brackets are included for enclosure mounting, and the smooth, continuously welded seams ensure strong protection against external elements. The larger enclosures provide internally hinged, removable covers designed to hold the cover open during wiring. Hammond Manufacturing 1437/SS Pushbutton Enclosures meet numerous standards, including UL 508A Type 12 and 13 or UL 508A Type 4 and 4X, depending on the model.