SN-3700

Bud Industries
563-SN-3700
SN-3700

制造商:

说明:
壁挂式面板机壳产品 Electronics Enclosure (6 X 4 X 3 In)

供货情况

库存:
432 可于 7 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥507.0536 ¥507.05
¥506.9632 ¥2,534.82
¥450.8022 ¥4,508.02
¥450.7231 ¥22,536.16

产品属性 属性值 选择属性
Bud Industries
产品种类: 壁挂式面板机壳产品
RoHS:  
Steel
Gray
6 in
4 in
3 in
IP65
1, 2, 4, 4x, 12, 13
SN
商标: Bud Industries
产品: Electrical Enclosures
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 1.814 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7326909001
USHTS:
7326908688
TARIC:
9403208000
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SN-Series NEMA Sheet Metal Boxes

Bud Industries SN-Series NEMA Sheet Metal Boxes are rated IP65 and meet NEMA 1, 2, 4, 4X, 12, 13. They can be mounted without the need to remove the cover and expose the internal components. A hinged cover clamps to the base with stainless steel screws and brackets for a watertight seal. The enclosures are made from durable 14ga. steel (0.078" thick) with smooth continuous welded seams. They can be easily machined and modified to fit a variety of requirements. Bud Industries SN-Series NEMA Sheet Metal Boxes are ideal for use as power supplies or industrial controls in wash-down, marine, outdoor, or dirty environments.