NBF-32110

Bud Industries
563-NBF-32110
NBF-32110

制造商:

说明:
壁挂式面板机壳产品 NEMA Enclosure ABS Poly Blend (5.9 X 5.9 X 3.5 In)

供货情况

库存:
301 可于 7 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥187.7608 ¥187.76
¥182.4724 ¥4,561.81

产品属性 属性值 选择属性
Bud Industries
产品种类: 壁挂式面板机壳产品
RoHS:  
Plastic
Gray
5.91 in
5.91 in
3.54 in
IP66
1, 2, 4, 4X
NBF
商标: Bud Industries
外壳颜色: Gray
封装: Bulk
产品: Industrial Enclosures
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 519 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
3926909090
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99

NBF-Series UL/NEMA/IEC Boxes

Bud Industries NBF-Series UL/NEMA/IEC Boxes are gasketed all-plastic enclosures designed to meet NEMA 1, 2, 4, 4X, 12, 13 and IEC529-IP66 requirements. These boxes are ideal for use in wet, dirty, and corrosive environments. They feature all-plastic construction, including the hinge pins. The enclosures come complete with stainless-steel wall-mounting brackets and hardware. Style A has two or three plastic latches, while Style B has two plastic latches and one stainless-steel padlockable latch. Bud Industries NBF-Series UL/NEMA/IEC Boxes are available in indoor and outdoor versions.