SparkFun 工业自动化

结果: 59
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
SparkFun 教育机器人套件 This is a 12 wire slip ring a remarkably simple electromechanical assembly that allows electronic signals to be passed through its rotating innards. Commonly you'd find slip rings in wind turbines radar antennae or anything else that requires con
SparkFun 教育机器人套件 Slip Ring 3 Wire (10A)

SparkFun DC电机 This gearmotor consists of a low-power 12 V brushed DC motor combined with a 9.68:1 metal spur gearbox and it has an integrated 48 CPR quadrature encoder on the motor shaft which provides 464.64 counts per revolution of the gearbox s output shaf
SparkFun 射频电缆组件 This is a basic RP-SMA (Reverse Polarity Sub-Miniature A) male to female connector cable. Each cable is 25cm (9.8in.) long with RG174 housing. The RP-SMA connectors at each end are small enough for most consumer GPS cellular and other RF applicatio
SparkFun 教育机器人套件 These basic nylon plastic casters measure 1in. in diameter and offer a simple solution for robotics mobility. These caster balls provide smooth effortless movement. Note: These are the same casters used with the XRP kits Beta & DIYIncludes: 2x Nylon
SparkFun 教育机器人套件 Give your robot some traction with this 2-pack of rubber O-rings. Measuring 55mm outer diameter 45mm inner diameter and 5mm wire diameter they provide a reliable and versatile solution for a two-wheel robotics platform. Note: These are the same o-
SparkFun USB数据线/IEEE 1394数据线 Charging or powering your USB Type C device can be daunting. Finding a cable that fits both your interface and provides safe power levels is a new challenge presented with USB Type C. This 4ft long USB Type C to Type C cable from USAMS fits the bill
SparkFun USB数据线/IEEE 1394数据线 Charging or powering your USB Type C device can be daunting. Finding a cable that fits both your interface and provides safe power levels is a new challenge presented with USB Type C. This 4ft long USB Type A to Type C cable from USAMS fits the bill
SparkFun 热像仪 The FLIR Lepton 2.5 - Thermal Imaging Module is a radiometric-capable long wave infrared (LWIR) camera solution that is smaller than a dime fits inside a smartphone and is less expensive than traditional IR cameras. With a focal plane array of 80