B72230M0751M401

TDK
871-B72230M0751M401
B72230M0751M401

制造商:

说明:
工业浪涌保护器 750V 25kA 10% 4pin 30mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
TDK
产品种类: 工业浪涌保护器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Thermofuse Varistor
PCB Mount
Radial
- 40 C
+ 85 C
34 mm
14 mm
28 mm
Thermo-fused Varistor 4-pin, 25kA 30mm
商标: TDK
电容: 500 pF
封装: Tray
产品类型: Industrial Surge Protectors
工厂包装数量: 50
子类别: Surge Suppressors
商标名: ThermoFuse
零件号别名: B72230M751M401
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8533404000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Varistors & Thermistors

TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. 

ThermoFuse™ Varistors

TDK ThermoFuse™ Varistors feature a wide operating voltage range of 130VRMS to 750VRMS. These varistors are self-protected under abnormal overvoltage conditions and offer high-energy Advanced series E2. TDK ThermoFuse varistors include either leaded square varistor elements or leaded round varistor elements. These varistors are made of epoxy molding and are flame-retardant as per UL 94 V-0. The ThermoFuse varistors come with tinned copper wire and metal compound wire terminals. Typical applications include power meters, telecom, transient voltage surger suppressors (TVSS), and household appliances.