DDR3L 工业自动化

工业自动化类型

更改类别视图
结果: 143
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS

NexAIoT 人机界面显示器及平板电脑 Panel PC 17", IP65 front, SXGA 4:3(350nits), Resistive, Baytrail Celeron J1900, 4GB DDR3L, VGA, USB3.0, 2x USB, 2x LAN, 2x RS232/422/485 2.5KV isolated, SATA, CFast, 2x mPCIe 12-30 VDC, -5-60C, WDH 410x340x66mm, 5.6Kg (Barebone only. Any additional c

IEI ECW-281BWD-BTi-J1/2GB-R10
IEI 工业箱式电脑 Fanless embedded system with WAFER-BTi-R10,with Intel Celeron J1900 2GHz, 4 serial ports,with 2GB DDR3L pre-installed SO-DIMM memory, 9 36VDC in, w/o adapter, black, RoHS

NexAIoT 人机界面显示器及平板电脑 12.1" TFT XGA 4:3 Flush Panel PC with Intel Celeron J1900 Touch Screen 4GB DDR3L


NexAIoT 人机界面显示器及平板电脑 Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only.


NexAIoT 工业箱式电脑 NISE50 w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe,SIM, 24 VDC, -20 - 70C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)


NexAIoT 工业箱式电脑 NISE505 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L, 32GB eMMC HDMI, 2x USB, 3x LAN, RJ45 COM(RS232), 2x mPCIe 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)


NexAIoT 网关 PLC Gateway, HiveX,J1900, 4GB RAM, 32GB mSATA, MODBUS, 24V DC


NexAIoT 工业箱式电脑 PLC Gateway, HiveX, E3930, 4GB RAM, 16GB eMMC, MODBUS, 24V DC


NexAIoT 工业箱式电脑 NIFE200P2 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 151x157x230 mm, FBI Expansion opening, 2xPCI Slot (Barebone only. Any additional components


NexAIoT 网关 Fieldbus Gateway, HiveX, E3805, 2GB RAM, 16GB eMMC, Real-time Ethernet (PROFINET/ EtherNet/IP), 12V/24V DC


NexAIoT 网关 Fieldbus Gateway, HiveX, J1900, 4GB RAM, 2.5 128GB SSD, Real-time Ethernet (PROFINET/ EtherNet/IP), 24V DC


NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 800 ROIs, Up to 20 extraction pages, Up to 50 chars of data per ROI, Up to 5 FPS


NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 200 ROIs, Up to 5 extraction pages, Up to 50 chars of data per ROI, Up to 1 FPS


NexCOBOT 网关 Smart Robot Gateway Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max two robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Provide friendly web-based UI for configuration

SECO 人机界面显示器及平板电脑 SA62 DualLite based HMI system with 10,1" LCD display, touch
SECO 人机界面显示器及平板电脑 SA62 Solo based HMI system with 10,1" LCD display, touch
SECO 人机界面显示器及平板电脑 SBC-B08-7, Basic version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 512MB RAM - 1x FastETH - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/Heatsink
Arbor Technology 人机界面显示器及平板电脑 15" LCD, Intel N2600, isolated RS-485 w/auto flow, 2GB RAM