RBS306-MBHR-US

MultiTech
125-RBS306-MBHR-US
RBS306-MBHR-US

制造商:

说明:
工业接近传感器 LoRaWAN Maxbotix Ultrasonic Sensor/Bridge for Outdoor/Industrial Use (1 Pk)

库存量: 6

库存:
6 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,065.929 ¥1,065.93
¥939.9114 ¥9,399.11
¥896.3047 ¥22,407.62
¥859.8283 ¥85,982.83

产品属性 属性值 选择属性
MultiTech
产品种类: 工业接近传感器
商标: MultiTech
最大工作温度: + 70 C
最小工作温度: - 30 C
工厂包装数量: 5
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Sensors/Bridges

MultiTech Wireless Sensors/Bridges are long-range wireless sensors for the Internet of Things (IoT) that utilize the LoRaWAN wireless standard. The dry contact sensors/bridges detect a connection between two wires. These sensors send an alert over the wireless network when the wires are either shorted or opened. The wireless dry contact sensors/bridges feature a fully integrated internal antenna and enclosure tamper and wall mount tamper detection.