White-Rodgers 控制器

控制器类型

更改类别视图
结果: 47
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 类型 显示器类型 安装风格 大小
White-Rodgers 24A01G-3
White-Rodgers 温度控制器 LEVEL-TEMP SILENT OPERATOR FOR LOW VOLTAGE CONTROL OF ELECTRIC HEAT, 240 VAC, 60 HZ INPUT, SPST, NORMALLY OPEN, 45 SECOND AVERAGE TIME DELAY
White-Rodgers 24A07E-1
White-Rodgers 温度控制器 LEVEL-TEMP SILENT OPERATOR FOR LOW VOLTAGE CONTROL OF ELECTRIC HEAT, 208 VAC, 60 HZ INPUT, SPST NORMALLY OPEN, 45 SECOND DELAY, SKELETON CONSTRUCTION (NO ENCLOSURE)
White-Rodgers 1609-101
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, 5' CAPILLARY, SPST, CLOSE ON RISE
White-Rodgers 1609-103
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, SPST, CLOSE ON RISE, 10' CAPILLARY
White-Rodgers 1609-104
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, SPST, CLOSE ON RISE, 20' CAPILLARY
White-Rodgers 1609-105
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, 5' CAPILLARY, SPST, CLOSE ON RISE, KNOB TEMPERATURE ADJUSTMENT
White-Rodgers 1609-90
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, 8' CAPILLARY, CLOSE ON RISE FOR TWO CIRCUIT HOOK-UPS
White-Rodgers 1609-94
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, 35 F TO 57 F RANGE, 3 F TO 20 F ADJUSTABLE DIFFERENTIAL, 6' CAPILLARY, SPST, CLOSE ON RISE
White-Rodgers 16A60-9
White-Rodgers 温度控制器 FREEZE PROTECTION CONTROL, -20 F TO 50 F RANGE, MANUAL RESET, 10' CAPILLARY, SPST, CLOSE ON RISE
White-Rodgers 16E09-101
White-Rodgers 温度控制器 ELECTRONIC TEMPERATURE CONTROL FOR REFRIGERATION OR HEATING, ALARM OUTPUT, SELECTABLE DELAY, SPDT, RANGE -40 TO 220 F, DIFFERENTIAL RANGE 1 F TO 30 F, REQUIRES NO COMMON WIRE ON 2.5A OR HIGHER APPLICATIONS, INCLUDES 7.5' TEMPERATURE SENSOR
White-Rodgers 201-8
White-Rodgers 温度控制器 LINE VOLTAGE, SPST, CLOSE ON RISE TEMPERATURE CONTROL, COILED BULB, 20 F TO 90 F RANGE, ADJUSTABLE DIFFERENTIAL 3 F TO 20 F
White-Rodgers 230-22
White-Rodgers 温度控制器 LINE VOLTAGE, SPST, OPEN ON RISE TEMPERATURE CONTROL, 20 F TO 120 F RANGE, ADJUSTABLE DIFFERENTIAL 3 F TO 30 F, 8' CAPILLARY
White-Rodgers 24A05A-1
White-Rodgers 温度控制器 LEVEL-TEMP SILENT OPERATOR FOR LOW VOLTAGE CONTROL OF ELECTRIC HEAT, 120 VAC, 60 HZ INPUT, SPST NORMALLY OPEN, 45 SECOND DELAY
White-Rodgers 24A05E-1
White-Rodgers 温度控制器 LEVEL-TEMP SILENT OPERATOR FOR LOW VOLTAGE CONTROL OF ELECTRIC HEAT, 208 VAC, 60 HZ INPUT, SPST NORMALLY OPEN, 45 SECOND DELAY
White-Rodgers 24A05Z-1
White-Rodgers 温度控制器 LEVEL-TEMP SILENT OPERATOR FOR LOW VOLTAGE CONTROL OF ELECTRIC HEAT, 277 VAC, 60 HZ INPUT, SPST, NORMALLY OPEN, 45 SECOND DELAY
White-Rodgers 24A06G-1
White-Rodgers 温度控制器 LEVEL-TEMP SILENT OPERATOR FOR LOW VOLTAGE CONTROL OF ELECTRIC HEAT, 240 VAC, 60 HZ INPUT, TWO SETS OF SPST, NORMALLY OPEN 45 SECOND AVERAGE TIME DELAY
White-Rodgers 24A07G-1
White-Rodgers 温度控制器 LEVEL-TEMP SILENT OPERATOR FOR LOW VOLTAGE CONTROL OF ELECTRIC HEAT, 240 VAC, 60 HZ INPUT, SPST, NORMALLY OPEN 45 SECOND AVERAGE TIME DELAY, SKELETON CONSTRUCTION (NO ENCLOSURE)
White-Rodgers 36H32-423
White-Rodgers 控制器配件 UNIVERSAL HSI/DSI/INTERMITTENT/PROVEN PILOT GAS VALVE, 24 VAC, 50/60 HZ, SINGLE STAGE, FAST OPEN, 3/4" X 3/4" NPT, STRAIGHT THRU, INLET/OUTLET PRESSURE TAPS, INCLUDES LP KIT, REDUCER BUSHINGS, REPLACES 36C68-423, CAN REPLACE 36H32-304
White-Rodgers 47D43-811
White-Rodgers 控制器配件 Demand Defrost Cntrl Detects Ice Build-up

White-Rodgers 50D50-801
White-Rodgers 特种控制器 Lennox Furnace Module Kit

White-Rodgers 50M56-743
White-Rodgers 控制器配件 Replacmnt Integrated Furnace Control

White-Rodgers 50M56U-801
White-Rodgers 控制器配件 Lennox Furnace Control Kit