WIRE PRO 控制器

控制器类型

更改类别视图
结果: 36
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 模拟/数字 类型 显示器类型 安装风格 大小
ControlByWeb PLC控制器 WiFi-enabled edge programmable controller with four relays, four digital inputs, and one temperature input. Includes built-in WiFi for wireless deployment and peer-to-peer expansion capability.

Analog DIN Rail Mount
ControlByWeb PLC控制器 WiFi-enabled dual relay and input module with two SPDT (Form C) relays and two optically isolated inputs. Includes built-in WiFi connectivity for wireless deployment, plus browser-based interface and open protocols.

Digital DIN Rail Mount
Omron Automation and Safety 控制器配件 PROTCTV PLSTC CVRfor NS12/NS10

Carlo Gavazzi I/O 控制器 WIRELESS MAIN CONTROLLER
Wireless Entrapment Protection Device 125 mm x 75 mm x 35 mm
Banner Engineering PLC控制器 DXM1200 Industrial Controller: Multihop Radio 2.4 GHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)

Wireless Controller LCD Panel Mount
Banner Engineering 控制器配件 Production Performance Monitoring Kit; Performance DXM1200 900 MHz 1W; TL70 Wireless Base; (2) PSW-24-1 Power Supplies; S15 A-F1235X123X4-Q; CSB-M1250M1250-T; LMB30LP
Production Performance Monitoring (PPM) Kit
Banner Engineering PLC控制器 DXM1200 Controller; MultiHop Radio 2.4 GHz 65 mW; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas

Wireless Controller LCD Panel Mount
Banner Engineering PLC控制器 DXM1200 Controller; Multihop Radio 900 MHz; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas

Wireless Controller LCD Panel Mount
Banner Engineering 控制器配件 Production Performance Monitoring Kit; Performance DXM1200 2.4 GHz 65 mW; TL70 Wireless Base; (2) PSW-24-1 Power Supplies; S15 A-F1235X123X4-Q; CSB-M1250M1250-T; LMB30LP
Production Performance Monitoring (PPM) Kit
Phoenix Contact PLC控制器 PROFIBUS INTERFACE

Bus Coupler
Phoenix Contact PLC控制器 AXL F BK PN SC-RJ
Bus Coupler