6ED10554MH080BA3

Siemens
982-6ED10554MH080BA3
6ED10554MH080BA3

制造商:

说明:
控制器配件 LOGO! 9 TDE touch display, 256 colors, 2 Ethernet ports, for LOGO! 9

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Siemens
产品种类: 控制器配件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LOGO! 9
Controller Accessories
TDE Touch Display
商标: Siemens
IP 等级: IP20, IP65
封装: Bulk
子类别: Controllers
商标名: LOGO!
零件号别名: 6ED1055-4MH08-0BA3
单位重量: 313.432 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538908180
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LOGO! 9 Logic Controllers

Siemens LOGO! 9 Logic Controllers meet the demanding requirements for compact controllers in building and industrial automation. The Siemens LOGO! 9 provides up to 800 block function count and more input/output (I/O) capacity for complex and versatile logic applications. The extended expansion level with up to 64 digital inputs, 60 digital outputs, and 16 analog inputs and outputs each creates scope for larger and more demanding projects. The base module color display (resolution 320px x 240px) displays more information at a glance, ensuring clear operation and fast diagnostics. A 4.3" (480px x 272px) LOGO! text display with two Ethernet ports and secure communication to the LOGO! base module is also available. The LOGO! The Soft Comfort V9 software plug-and-play solution enables cross-platform engineering. These Siemens logic controllers are ideal for small automation tasks, from machine-level applications to building control.