Panasonic Industrial Automation PLC控制器

结果: 182
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 输入端数量 输出端数量 安装风格 电源电压-最大 电源电压-最小 接口类型 系列 最小工作温度 最大工作温度
Panasonic Industrial Automation PLC控制器 FP7 Pulse output unit 2 axes line driver type

1 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Pulse output unit 2 axis transistor type

1 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Pulse output unit 4 axes line driver type

1 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Pulse output unit 4 axis transistor type

1 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 PHLS Master unit, max. 1,008 points - No UL

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Positioning unit, Transistor, 2 axes, 1 pps to 500 kpps

1 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Positioning unit, Line driver, 4 axes, 1 pps to 4 Mpps

1 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Positioning unit, Transistor, 4 axes, 1 pps to 500 kpps

1 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Power supply unit, 100 to 240 V AC, 24 V DC, 1.0 A

DIN Rail Mount 240 VAC 100 VAC FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Power supply unit, 100 to 240 V AC, 24 V DC, 1.8 A

DIN Rail Mount 240 VAC 100 VAC FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 programmable input and output unit (No uL)

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Resistance Temperature Detector Input Unit, R.T.D. input: 8 channels

8 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Thermocouple Multi-Analog input unit, 8 channels

8 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Input unit, DC input, 32 points, MIL connector, 24 V DC, Common polarity: +/- common, Input time constant setting

32 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Input unit, DC input, 64 points, MIL connector, 24 V DC, Common polarity: +/- common, Input time constant setting

64 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Input and Output unit, DC input Transistor output Sink (NPN), Input:32 points, Output:32 points, MIL connector, Input: 24 V DC, 32 points/common Output: load current: 0.3 A, 0.1 A, mixed 3.2 A/common, 32 points/common

32 Input 32 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Output units, Transistor output Source (PNP), 16 points,MIL connector, Load current: 1.0 A, 5 A/common, 16 points/common

16 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Output units, Transistor output Source (PNP), 32 points,MIL connector, Load current: 0.3 A, 3.2 A/common, 32 points/common

32 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Output units, Transistor output Sink (NPN), 32 points,MIL connector, Load current: 0.3 A, 3.2 A/common, 32 points/common

32 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Output units, Transistor output Source (PNP), 64 points,MIL connector, Load current: 0.3 A, 0.1 A, mixed 3.2 A/common, 32 points/common

64 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Output units, Transistor output Sink (NPN), 64 points,MIL connector, Load current: 0.3 A, 0.1 A, mixed 3.2 A /common, 32 points/common

64 Output DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 PHLS Slave unit, Standard type, Screw-type terminal block, DC input, 8 points - No UL
Panasonic Industrial Automation PLC控制器 FP7 PHLS Slave unit, Standard type, Screw-type terminal block, DC input, 16 points - No UL
Panasonic Industrial Automation PLC控制器 FP7 PHLS Slave unit, Standard type, Screw-type terminal block, DC input Transistor output (sink), 8 inputs, 8 outputs - No UL
Panasonic Industrial Automation PLC控制器 FP7 PHLS Slave unit, Standard type, Screw-type terminal block, Transistor output (sink), 16 points - No UL