+ 60 C PLC控制器

结果: 354
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 输入端数量 输出端数量 安装风格 电源电压-最大 电源电压-最小 输入类型 输出类型 接口类型 显示器类型 系列 IP 等级 最小工作温度 最大工作温度 大小
Phoenix Contact PLC控制器 AXL F DI8/1 DO8/ 1 XC 1H

Digital I/O Module IP20 - 25 C + 60 C
Phoenix Contact PLC控制器 AXL F DO4/3 AC 1F

Digital Output Module AC IP20 - 25 C + 60 C
Phoenix Contact PLC控制器 AXL F AO4 XC 1H
Analog Output Module IP20 - 25 C + 60 C
Phoenix Contact PLC控制器 AXL F UTH8 XC 1F
Temperature Module IP20 - 25 C + 60 C
Phoenix Contact PLC控制器 AXL F IMPULSE2 XC 1H
Function Module IP20 - 25 C + 60 C
Phoenix Contact PLC控制器 MACX MCR-S-MUX

Multiplexer - 20 C + 60 C
Phoenix Contact PLC控制器 IB IL DALI/PWR-PAC
Communication Module IP20 - 25 C + 60 C
Phoenix Contact PLC控制器 IB IL DALI-PAC
Communication Module IP20 - 25 C + 60 C
Banner Engineering PLC控制器 DXM100 A1 Controller; AT&T North America Only; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery
AT and T Cellular Carrier Wireless Controller 4 Input 6 Output 30 VDC 12 VDC Analog, Discrete Analog, NMOS RS-485, USB LCD IP20 - 20 C + 60 C 211.5 mm x 161.5 mm x 100 mm
Banner Engineering PLC控制器 DXM100 A1 Controller; Verizon US Only; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery
Verizon Cellular Carrier Wireless Controller 4 Input 6 Output 30 VDC 12 VDC Analog, Discrete Analog, NMOS RS-485, USB LCD - 20 C + 60 C 211.5 mm x 161.5 mm x 100 mm
Banner Engineering PLC控制器 DXM100 A2 Controller; AT&T North America Only; 900 MHz ISM Radio; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery
AT and T Cellular Carrier Wireless Controller 4 Input 6 Output 30 VDC 12 VDC Analog, Discrete Analog, NMOS RS-485, USB LCD IP20 - 20 C + 60 C 211.5 mm x 161.5 mm x 100 mm
Banner Engineering PLC控制器 DXM100 A2 Controller; Verizon US Only; 900 MHz ISM Radio; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery
Verizon Cellular Carrier Wireless Controller 4 Input 6 Output 30 VDC 12 VDC Analog, Discrete Analog, NMOS RS-485, USB LCD - 20 C + 60 C 211.5 mm x 161.5 mm x 100 mm
Banner Engineering PLC控制器 DXM100 Modbus Slave Device; I/O Base Board Only; Inputs: 4 Universal; Outputs: 4 NMOS Discrete, 2 Selectable Analog, 2 Switched Power, 1 Courtesy Power; RS-485
4 Input 6 Output DIN Rail Mount 30 VDC 12 VDC NMOS IP20 - 20 C + 60 C
Banner Engineering PLC控制器 DXM100 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 4 Universal; Outputs: 4 NMOS Discrete, 2 Selectable Analog, 2 Switched Power, 1 Courtesy Power; RS-485
4 Input 6 Output DIN Rail Mount 30 VDC 12 VDC NMOS IP20 - 20 C + 60 C
Banner Engineering PLC控制器 DXM100 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 4 Universal, SDI-12 Interface; Outputs: 4 NMOS Discrete, 2 Analog, 2 DC Latching, 2 Switched Power, 1 Courtesy Power; RS-485
4 Input 8 Output DIN Rail Mount 30 VDC 12 VDC NMOS IP20 - 20 C + 60 C
Banner Engineering PLC控制器 DXM1200 Controller; Multihop Radio 900 MHz; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC控制器 DXM1200 Controller; MultiHop Radio 2.4 GHz 65 mW; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC控制器 DXM1200 Industrial Controller: Multihop Radio 2.4 GHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC控制器 DXM150 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 2 Discrete, 8 Universal; Outputs: 2 Relay, 4 Discrete, 2 Analog; RS-485
Modbus Slave Device 10 Input 8 Output DIN Rail Mount 30 VDC 12 VDC NMOS IP20 - 20 C + 60 C
Banner Engineering PLC控制器 DXM150 Modbus Slave Device; I/O Base Board Only; Inputs: 2 Discrete, 8 Universal; Outputs: 8 Discrete, 2 Analog; RS-485
Modbus Slave Device 10 Input 10 Output DIN Rail Mount 30 VDC 12 VDC PNP/NPN IP20 - 20 C + 60 C
Banner Engineering PLC控制器 DXM150 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 2 Discrete, 8 Universal; Outputs: 8 Discrete, 2 Analog; RS-485
Modbus Slave Device 10 Input 10 Output DIN Rail Mount 30 VDC 12 VDC PNP/NPN IP20 - 20 C + 60 C
Banner Engineering PLC控制器 DXM700 Controller; I/O Base Board Only; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC控制器 DXM700 Controller; I/O Base Board Only; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB; Preloaded with PTL Script Basic & PTL XML File
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC控制器 DXM700 Controller; Multihop Radio 900 MHz; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm
Banner Engineering PLC控制器 DXM700 Controller; DX80 Performance Gateway 2.4 GHz 65 mW; Outputs: 4 PNP; M7 Processor, 16MB Memory, LCD Display; RS-485, Ethernet, USB
4 Output DIN Rail Mount 30 VDC 12 VDC PNP LCD IP20 - 20 C + 60 C 86 mm x 70 mmx 52.8 mm