TEMPERATURE CONTROLLER PLC控制器

结果: 51
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 输入端数量 输出端数量 安装风格 电源电压-最大 电源电压-最小 输入类型 输出类型 显示器类型 系列 IP 等级 最小工作温度 最大工作温度 大小
Phoenix Contact PLC控制器 IB IL RTD4/PT1000ECO

Temperature Module IP20 0 C + 55 C
ControlByWeb PLC控制器 Edge programmable controller with four relays, four digital inputs, and one temperature input. Features built-in web server, embedded GUI logic builder, and peer-to-peer expansion capability.

4 Input 4 Output DIN Rail Mount 28 VDC 9 VDC Analog Relay 400 Series - 40 C + 65.5 C
ControlByWeb PLC控制器 Edge programmable controller with four relays, four digital inputs, and one temperature input. Features built-in web server, embedded GUI logic builder, and peer-to-peer expansion capability.

4 Input 4 Output DIN Rail Mount 28 VDC 9 VDC Analog Relay 400 Series - 40 C + 65.5 C
ControlByWeb PLC控制器 Cellular, WiFi, Ethernet-enabled edge programmable controller with four relays, four digital inputs, and one temperature input. Includes built-in WiFi for wireless deployment and peer-to-peer expansion capability.

4 Input 4 Output DIN Rail Mount 28 VDC 9 VDC Analog Relay 400 Series - 40 C + 65.5 C
ControlByWeb PLC控制器 WiFi-enabled edge programmable controller with four relays, four digital inputs, and one temperature input. Includes built-in WiFi for wireless deployment and peer-to-peer expansion capability.

4 Input 4 Output DIN Rail Mount 28 VDC 9 VDC Analog Relay 400 Series - 40 C + 65.5 C
Phoenix Contact PLC控制器 AXL F RTD4 XC 1H
Temperature Module IP20
Siemens 6ES73552CH000AE0
Siemens PLC控制器 MODULE FM355-2C TEMP CONRL S7300 4CH
Temperature Control Unit
Siemens 6ES73552SH000AE0
Siemens PLC控制器 MODULE FM355S TMP CNTL S7300 4CH DIDOAI
Temperature Control Unit
Phoenix Contact PLC控制器 IB IL TEMP4/8RTD/EF- 2MBD-PAC
Temperature Control Module IP20 - 25 C + 55 C
Phoenix Contact PLC控制器 AXL F UTH8 XC 1F
Temperature Module IP20 - 25 C + 60 C
Opto 22 PLC控制器 SNAP 2-Ch Analog Temperature Input Module - ICTD

Analog Temperature Input Module SNAP - 0 C + 70 C
Opto 22 PLC控制器 SNAP 4-Ch Analog Temperature Input Module - ICTD

Analog Temperature Input Module SNAP - 0 C + 70 C
Opto 22 PLC控制器 SNAP 8-Ch Analog Temperature Input Module - ICTD

Analog Temperature Input Module SNAP - 0 C + 70 C
Delta Electronics PLC控制器 AS Series Temp Module - 4 RTD Input (PT, NI temperature sensors)

Temperature Measurement Modules 4 Input AS IP20 - 20 C + 60 C
Eaton Electrical XN-2AI-PT/NI-2/3
Eaton Electrical PLC控制器 SLICE BASE MODULE 4 LEVEL SCREW
Temperature Module XI/ON IP20 0 C + 55 C
Delta Electronics PLC控制器 AS Series Temp Module - 4 TC Input (J, K, R, S, T, E, N, B), +/-100mV

Temperature Measurement Modules 4 Input AS IP20 - 20 C + 60 C
Schneider Electric PLC控制器 MODULE TM3-8 INPUTS TEMPERATURE
Analog Input Module TM3T
Phoenix Contact PLC控制器 AXL F RTD8 S 1F

Temperature Module IP20 - 25 C + 60 C
Schneider Electric PLC控制器 discrete input module, Modicon X80, 16 inputs, 125V DC positive, extended temperature

Schneider Electric PLC控制器 discrete output module, Modicon X80, 8 NO relay outputs, 100 to 150V DC, extended temperature

Eaton Electrical XN-2AI-THERMO-PI
Eaton Electrical PLC控制器 2 CHNL THERMOCOUPLE INPUT PLUG-IN MODULE
Temperature Module XI/ON IP20 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 Resistance Temperature Detector Input Unit, R.T.D. input: 8 channels

8 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Opto 22 PLC控制器 SNAP 2-Ch 10-Ohm Copper RTD Analog Temperature Input

Analog RTD Input Module SNAP - 0 C + 70 C
Opto 22 PLC控制器 SNAP 2-channel 1000 Ohm Platinum RTD Analog Temperature Input Module

Analog RTD Input Module SNAP - 0 C + 70 C
Phoenix Contact PLC控制器 IB ST 24 DO32/2-WT
IP20 - 25 C + 55 C