24 V PLC控制器

结果: 114
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 输入端数量 输出端数量 安装风格 电源电压-最大 电源电压-最小 输入类型 输出类型 接口类型 显示器类型 系列 IP 等级 最小工作温度 最大工作温度 大小
Crouzet PLC控制器 Millenium Digital Expansion, 35 mm, 8 I/Os, 12-24 VDC

Expansion Module 4 Input 4 Output DIN Rail Mount 24 V 12 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Crouzet PLC控制器 Millenium Digital Expansion, 70 mm, 16 I/Os, 12-24 VDC

Expansion Module 8 Input 8 Output DIN Rail Mount 24 V 12 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm
Crouzet PLC控制器 Millenium Digital Expansion, 70 mm, 16 I/Os, 24 VDC

Expansion Module 8 Input 8 Output DIN Rail Mount 24 V Static Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm
DFRobot PLC控制器 The EDGE102-DMX512 controller is an advanced lighting control system designed to manage stage, theater, and venue lighting using the DMX512 protocol. With a variety of interfacesincluding RS485, I2C, and UARTthis controller supports seamless connecti

Panel Mount 24 V 12 V
Industrial Shields PLC控制器 M-DUINO PLC Arduino Ethernet 21 I/Os Analog/Digital PLUS

Ethernet PLC 13 Input 8 Output DIN Rail Mount 24 V 12 V Digital, PWM 0 C + 60 C 13 cm x 14 cm x 8 cm
Crouzet PLC控制器 Millenium Digital Expansion, 35 mm, 8 I/Os, 24 VDC

Expansion Module 4 Input 4 Output DIN Rail Mount 24 V Static Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Crouzet PLC控制器 Millenium Logic Controller, 12 I/Os, 24 VAC/DC, Ethernet, Without Display

Logic Controllers 8 Input 4 Output DIN Rail Mount 24 V Digital Relay Ethernet Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Crouzet PLC控制器 Millenium Logic Controller, 12 I/Os, 24 VAC/DC, Ethernet, With Display

Logic Controllers 8 Input 4 Output DIN Rail Mount 24 V Digital Relay Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 63.1 mm
Crouzet PLC控制器 Millenium Digital Expansion, 35 mm, 8 I/Os, 24 VAC/DC

Expansion Module 4 Input 4 Output DIN Rail Mount 24 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Crouzet PLC控制器 Millenium Digital Expansion, 70 mm, 16 I/Os, 24 VAC/DC

Expansion Module 8 Input 8 Output DIN Rail Mount 24 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Phoenix Contact PLC控制器 ILC 2050 BI

Modular Inline 24 V 24 V EV IP20 - 25 C + 55 C
Industrial Shields PLC控制器 Controllino MAXI pure Power 12Vdc to 24VdcEthernet, RS485Inputs (12 IN): 10x Analog (0-10Vdc) / digital (24Vdc), 2x Digital Input / interrupt.Outputs (22 Out): 10x Relay, 12x Digital

PLC 12 Input 22 Output DIN Rail Mount 24 V 12 V Analog, Digital Analog, Digital CONTROLLINO MAXI 0 C + 55 C 90 mm x 72 mm x 62 mm
Panasonic Industrial Automation PLC控制器 Programmable Controller FP7 CPU Unit

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Crouzet PLC控制器 Kit Crouzet Touch HMI, CTP107-E Ethernet + XDP24-E Millenium EVO & Cables

8 Output Panel Mount 24 V 24 V LCD IP20, IP40 - 20 C + 60 C 124.6 mm x 90 mm x 62 mm
Industrial Shields PLC控制器 Controllino MAXI Automation, Power 12Vdc to 24VdcEthernetInputs (20 IN): 12x Analog (0-10Vdc) / digital (24Vdc), 4x Digital, 2x Fixed Digital Input / interrupt. 2x Fixed Analog(0-10VdcOutputs (22 Out): 10x Relay, 8x Digital, 2x Fixed Analog (0-10Vd

20 Input 22 Output DIN Rail Mount 24 V 12 V Analog, Digital Analog, Digital CONTROLLINO MAXI
Industrial Shields PLC控制器 Controllino MAXI POWER Power 12Vdc to 24VdcEthernet, RS485Inputs (12 IN):10x Analog (0-10Vdc) / digital (24Vdc), 2x Digital Input / interrupt.Outputs (17 Out):5x Relay, 12x Digital

PLC 12 Input 17 Output DIN Rail Mount 24 V 12 V Analog, Digital Analog, Digital CONTROLLINO MAXI 0 C + 55 C
Industrial Shields PLC控制器 Controllino MAXI POWER Automation Power 12Vdc to 24VdcEthernetInputs (20 IN): 12x Analog (0-10Vdc) / digital (24Vdc), 4x Digital, 2x Fixed Digital Input / interrupt.2x Fixed Analog Input (0-10VdcOutputs (22 Out): 5x Relay, 8x Digital, 2x Fixed Analo

PLC 20 Input 22 Output DIN Rail Mount 24 V Analog, Digital Analog, Digital CONTROLLINO MAXI 0 C + 55 C
Industrial Shields PLC控制器 Controllino MEGA pure Power 12Vdc to 24VdcEthernet, RS485Inputs (21 IN): 16x Analog (0-10Vdc) / digital (24Vdc), 5x Digital Input / interrupt.Outputs (40 Out): 16x Relay, 24x Digital

PLC 21 Input 40 Output DIN Rail Mount 24 V 12 V Analog, Digital Analog, Digital CONTROLLINO MEGA 0 C + 55 C 107 mm x 90 mm x 62 mm
Phoenix Contact PLC控制器 nLC-START-04

Panel Mount 24 V 24 V LCD
Phoenix Contact PLC控制器 NLC-035-024D-04I- 02QRD-05A

4 Input 2 Output Panel Mount 24 V 24 V None
Phoenix Contact PLC控制器 PLC-ASC-UI-IN

24 V 24 V PLC IP20 - 20 C + 50 C
Phoenix Contact PLC控制器 PLC-ASC-UI-OUT

Extension Module 24 V 24 V PLC IP20 - 20 C + 50 C
Phoenix Contact PLC控制器 FA MCR-FD-TUI-UI- 2REL-UP
Display 24 V 24 V IP67 - 40 C + 50 C
Phoenix Contact PLC控制器 FA MCR-EX-FD-TUI-UI- 2REL-UP
Display 24 V 24 V IP67 - 40 C + 50 C
Panasonic Industrial Automation PLC控制器 FP7 Analog Input unit (High-speed and high-accuracy type), 4 channels, Voltage / Current, Resolution: max. 16 bits.

4 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C