92 PLC控制器

结果: 3,404
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 输入端数量 输出端数量 安装风格 电源电压-最大 电源电压-最小 输入类型 输出类型 接口类型 显示器类型 系列 IP 等级 最小工作温度 最大工作温度 大小
Phoenix Contact PLC控制器 AXL F DO16/3 XC 2F
Digital Output Module AXL F IP20 - 25 C + 60 C
Phoenix Contact PLC控制器 AXL F AO4 XC 1H
Analog Output Module IP20 - 25 C + 60 C
Phoenix Contact PLC控制器 AXL F UTH8 XC 1F
Temperature Control Module IP20 - 25 C + 60 C
Phoenix Contact PLC控制器 IB IL RTD4/PT1000ECO

Temperature Control Module IP20 0 C + 55 C
L-Com PLC控制器 Open Source PLC Arduino Ethernet 19R

Data
L-Com PLC控制器 Open Source PLC Arduino Ethernet 21

Data
L-Com PLC控制器 Open Source PLC Arduino Ethernet 38R

Data
L-Com PLC控制器 Open Source PLC Arduino Ethernet 42

Data
L-Com PLC控制器 Open Source PLC Arduino Ethernet 58

Data
Phoenix Contact PLC控制器 AXL F DI16 NAM XC 1F
Digital Input Module
Phoenix Contact PLC控制器 IB IL EX-IS PWR IN-PAC

DC IB IL EX-IS IP20 - 25 C + 60 C
Omron Automation and Safety NX102-1100
Omron Automation and Safety PLC控制器 NX102 4Coord+4PTP Axes OPC
Omron Automation and Safety NX1P2-1140-DT
Omron Automation and Safety PLC控制器 NX1P 40IO 4Coord+4PTP Axes NPN

IDEC PLC控制器 24IO CPU 24VDC Trans. Source
FC6A
IDEC PLC控制器 2pt Analog Input Exp Module
Analog Input Module FL1F
IDEC PLC控制器 SmartAXIS 24I/O CPU DC power
PLC + HMI 16 Input 8 Output DIN Rail Mount 24 VDC Sink Relay Serial Monochrome FT1A 0 C + 55 C 119 mm x 60 mm x 110.3 mm
Carlo Gavazzi PLC控制器 All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, digital output, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loa
1 Input 1 Output DIN Rail Mount Digital LCD EMS10 IP20, IP40 - 25 C + 55 C 89.4 mm x 62.46 mm x 89.9 mm
Carlo Gavazzi PLC控制器 All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, RS485 ports, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loads,
1 Input 1 Output DIN Rail Mount RS-485 LCD EMS10 IP20, IP40 - 25 C + 55 C 89.4 mm x 62.46 mm x 89.9 mm
Carlo Gavazzi PLC控制器 All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, digital output, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loa
1 Input 1 Output DIN Rail Mount Digital LCD EMS10 IP20, IP40 - 25 C + 70 C 89.8 mm x 62.4 mm x 90 mm
Carlo Gavazzi PLC控制器 All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, digital output, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loa
1 Input 1 Output DIN Rail Mount Digital LCD EMS10 IP20, IP40 - 25 C + 70 C 89.8 mm x 62.4 mm x 90 mm
Industrial Shields PLC控制器 Raspberry PLC Ethernet 42 I/Os Analog/Digital PLUS (Raspberry Pi 4B 2GB RAM + 8GB pSLC SIM W/Linux)

42
Industrial Shields PLC控制器 ESP32 ETHERNET&WIFI&BLUETOOTH PLC Ethernet 38AR I/Os Analog/Digital PLUS

38AR I/Os 0 C + 60 C
Industrial Shields PLC控制器 Controllino MAXI pure Power 12Vdc to 24VdcEthernet, RS485Inputs (12 IN): 10x Analog (0-10Vdc) / digital (24Vdc), 2x Digital Input / interrupt.Outputs (22 Out): 10x Relay, 12x Digital

PLC 12 Input 22 Output DIN Rail Mount 24 V 12 V Analog, Digital Analog, Digital CONTROLLINO MAXI 0 C + 55 C 90 mm x 72 mm x 62 mm
Industrial Shields PLC控制器 Controllino MAXI POWER Automation Power 12Vdc to 24VdcEthernetInputs (20 IN): 12x Analog (0-10Vdc) / digital (24Vdc), 4x Digital, 2x Fixed Digital Input / interrupt.2x Fixed Analog Input (0-10VdcOutputs (22 Out): 5x Relay, 8x Digital, 2x Fixed Analo

PLC 20 Input 22 Output DIN Rail Mount 24 V Analog, Digital Analog, Digital CONTROLLINO MAXI 0 C + 55 C

Industrial Shields PLC控制器 ESP32 PLC based detailsIndustrial Automation Modular Controller

I/O Module 7 Input 1 Output DIN Rail Mount 25.4 VDC 11.4 VDC Analog, Digital Relay Ethernet, USB - 20 C + 60 C 100 mm x 45 mm x 115 mm