CA PLC控制器

结果: 3,805
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 输入端数量 输出端数量 安装风格 电源电压-最大 电源电压-最小 输入类型 输出类型 接口类型 显示器类型 系列 IP 等级 最小工作温度 最大工作温度 大小
Siemens 6ES72266BA320XB0
Siemens PLC控制器 DIGITAL INPUT SM 1226, F-DI 16X 24VDC
Digital I/O Expansion Module
Siemens 6ES72266DA320XB0
Siemens PLC控制器 DIGITAL OUTPUT SM 1226, F-DQ 4X 24VDC
Digital I/O Expansion Module
Siemens 6ES75221BH010AB0
Siemens PLC控制器 SIMATIC S7-1500, DIGITAL OUTPUT MODULE
Digital Output Module
Panasonic Industrial Automation AFPX-E30R
Panasonic Industrial Automation PLC控制器 FP-X Expansion 16 DC IN, / 14 relay out
Phoenix Contact PLC控制器 ILC 2050 BI

Modular Inline Controller 24 V 24 V EV IP20 - 25 C + 55 C
Phoenix Contact PLC控制器 AXL CNT 2/INC2

Function Module - 25 C + 60 C
Phoenix Contact PLC控制器 AXL SSI 1/AO 1 SSI INPUT/ANALOG OUT

Function Module IP20 - 25 C + 60 C
Phoenix Contact PLC控制器 AXL F DI16/4 XC 2F
Digital Input Module AXL F IP20 - 25 C + 60 C
Phoenix Contact PLC控制器 IB IL RTD4/PT1000ECO

Temperature Control Module IP20 0 C + 55 C
Opto 22 PLC控制器 SNAP PAC S-series Programmable Automation Controller for Ethernet Networks - REST API

32 V 8 V SNAP - 20 C + 60 C
L-Com PLC控制器 Open Source PLC Arduino Ethernet 19R

Data
L-Com PLC控制器 Open Source PLC Arduino Ethernet 21

Data
L-Com PLC控制器 Open Source PLC Arduino Ethernet 38R

Data
L-Com PLC控制器 Open Source PLC Arduino Ethernet 42

Data
L-Com PLC控制器 Open Source PLC Arduino Ethernet 58

Data
Phoenix Contact PLC控制器 IB IL EX-IS PWR IN-PAC

DC IB IL EX-IS IP20 - 25 C + 60 C
Eaton Electrical XC-204-C21-001
Eaton Electrical PLC控制器 XC204 SERIES PLC 2 ETH PORT, CAN, 2DIO

IDEC PLC控制器 24IO CPU 24VDC Trans. Source
FC6A
IDEC PLC控制器 2pt Analog Input Exp Module
Analog Input Module FL1F
IDEC PLC控制器 SmartAXIS 24I/O CPU DC power
PLC + HMI 16 Input 8 Output DIN Rail Mount 24 VDC Sink Relay Serial Monochrome FT1A 0 C + 55 C 119 mm x 60 mm x 110.3 mm
Carlo Gavazzi PLC控制器 All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, digital output, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loa
1 Input 1 Output DIN Rail Mount Digital LCD EMS10 IP20, IP40 - 25 C + 55 C 89.4 mm x 62.46 mm x 89.9 mm
Carlo Gavazzi PLC控制器 All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, RS485 ports, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loads,
1 Input 1 Output DIN Rail Mount RS-485 LCD EMS10 IP20, IP40 - 25 C + 55 C 89.4 mm x 62.46 mm x 89.9 mm
Carlo Gavazzi PLC控制器 All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, digital output, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loa
1 Input 1 Output DIN Rail Mount Digital LCD EMS10 IP20, IP40 - 25 C + 70 C 89.8 mm x 62.4 mm x 90 mm
Carlo Gavazzi PLC控制器 All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, digital output, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loa
1 Input 1 Output DIN Rail Mount Digital LCD EMS10 IP20, IP40 - 25 C + 70 C 89.8 mm x 62.4 mm x 90 mm
Industrial Shields PLC控制器 Raspberry PLC Ethernet 42 I/Os Analog/Digital PLUS (Raspberry Pi 4B 2GB RAM + 8GB pSLC SIM W/Linux)

42