WORKPRO PLC控制器

结果: 273
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 输入端数量 输出端数量 安装风格 电源电压-最大 电源电压-最小 输入类型 输出类型 接口类型 显示器类型 系列 IP 等级 最小工作温度 最大工作温度 大小
Schneider Electric PLC控制器 processor, Modicon M340, max 1024 discrete, 256 analog IO, Modbus, CANopen

Panasonic Industrial Automation PLC控制器 Programmable Controller FP7 CPU Unit

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Panasonic Industrial Automation PLC控制器 FP7 programmable input and output unit (No uL)

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Phoenix Contact PLC控制器 PROFIBUS INTERFACE

Bus Coupler IP20 - 25 C + 55 C
Omron Automation and Safety PLC控制器 KEYSHEET CS1 EN LISH PRO27

CS1
Omron Automation and Safety PLC控制器 PROC.LOOP CNTRL BRD 500 F.B.

Schneider Electric PLC控制器 processor, Modicon M340, max 1024 discrete, 256 analog IO, Modbus

Red Lion PLC控制器 Programmable RTU with 512K NVRAM,16M DRAM, 16M FLASH
Programmable RTU DIN Rail Mount 30 VDC 10 VDC - 40 C + 70 C
Panasonic Industrial Automation PLC控制器 Programmable Controller FP7 CPU Unit

DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
Delta Electronics PLC控制器 AS300 EtherCAT communication card provides up to 16 axes Delta Servo A3E/B3E point-to-point positioning

Communication Card DIN Rail Mount AS300 25.2 mm x 88 mm
Schneider Electric PLC控制器 Speed mon. 2 Prox. exp. screw term

Schneider Electric PLC控制器 processor, Modicon M340, max 1024 discrete, 256 analog IO, CANopen, Ethernet

Phoenix Contact PLC控制器 IBS ST 24BKM-E2000/N
Bus Coupler IP20
Opto 22 PLC控制器 SNAP PAC S-series Programmable Automation Controller for Ethernet Networks - REST API

32 V 8 V SNAP - 20 C + 60 C
Schneider Electric PLC控制器 processor, Modicon M340, max 512 discrete, 128 analog IO, Modbus, for severe environments

Schneider Electric PLC控制器 processor, Modicon M340, max 1024 discrete, 256 analog IO, CANopen, Ethernet, for severe environment

Phoenix Contact PLC控制器 AXL F BK PN SC-RJ
Bus Coupler TMP IP20 - 25 C + 60 C
Delta Electronics PLC控制器 DVP-S CPU , PNP Sourcing Output, Embedded Ethernet ,RS232 , RS-485, 26 I/Os (14DI+12DO) , Program capacity: 16K steps

PLC PNP DVP-S
Schneider Electric PLC控制器 processor, Modicon M340, max 1024 discrete, 256 analog IO, Modbus, Ethernet, for severe environment

Phoenix Contact PLC控制器 IB ST 24 DI16/4-WT
IP20
EDATEC PLC控制器 Real time Codesys programmble automation controller based on Raspberry Pi CM5 4 GB RAM 32GB emmc WiFi Supercap 8 x DI 8 x DO

DIN Rail Mount PAC3630 - 25 C + 60 C 102.8 mm x 89.5 mm x 32.5 mm
Red Lion PLC控制器 Programmable RTU with 1 Ethernet port, 2 RS232, 1 RS485, onboard I/O (12 DI, 8 DO, 6 AI), 512K NVRAM, 64M DRAM, 64M FLASH
Industrial RTU DIN Rail Mount 30 VDC 10 VDC - 40 C + 70 C 12.07 cm x 9.73 cm
Delta Electronics PLC控制器 AS200 CPU, Relay output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 28 I/Os (16DI+12DO) Program capacity: 64K steps

CPU 1024 Input 1024 Output DIN Rail Mount 24 VDC, 240 VAC 24 VDC, 100 VAC Digital Digital CAN, Ethernet, RS-485, USB AS200 IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm
EDATEC PLC控制器 Real time Codesys programmble automation controller based on Raspberry Pi 5 4 GB DDR 128G SSD PoE

DIN Rail Mount PAC3020 - 25 C + 60 C 102.8 mm x 89.5 mm x 32.5 mm
EDATEC PLC控制器 Real time Codesys programmble automation controller based on Raspberry Pi CM5 4 GB RAM 32GB emmc WiFi 2 RS232 2 RS485 Supercapacitor

PAC3110